- 40 C Bulk VCXO Oscillators

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ABRACON VCXO Oscillators Crystal Oscillator 7050 6-SMD 156.25MHz A+/-50ppm -40AC ~ 85AC LVDS 3.3V 250In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 156.25 MHz 50 PPM 3.13 V 3.46 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-D Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 155.52MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 1In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 104MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 22In Stock
Min.: 1
Mult.: 1

VCXO 104 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 125MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 11In Stock
Min.: 1
Mult.: 1

VCXO 125 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 13In Stock
10Expected 16/12/2026
Min.: 1
Mult.: 1

VCXO 100 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 150MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 18In Stock
Min.: 1
Mult.: 1

VCXO 150 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 155.52MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 1In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 49In Stock
Min.: 1
Mult.: 1

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
Crystek Corporation VCXO Oscillators 80MHz 3.3Volt 15pF -40 to 85C 22In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950 Bulk
ECS VCXO Oscillators 12.000MHz 3.3V 25ppm-40C +85C 4In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 12 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-P Bulk
ECS VCXO Oscillators 148.500MHz 3.3V 25ppm-40C +85C 8In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 148.5 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-L Bulk
ECS VCXO Oscillators 1030.000MHz 3.3V 25ppm-40C +85C 9In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 1.03 GHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-L Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 120MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO 120 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz ?25ppm Stability ??45ppmppm Pullability -40?C ~ 85?C CMOS 3.3V 14In Stock
Min.: 1
Mult.: 1

VCXO 150 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 200MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 5In Stock
Min.: 1
Mult.: 1

VCXO 200 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 80MHz ?25ppm Stability ??45ppmppm Pullability -40?C ~ 85?C CMOS 3.3V 20In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 125MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 15In Stock
25Expected 27/10/2026
Min.: 1
Mult.: 1

VCXO 125 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 156.25MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 23In Stock
Min.: 1
Mult.: 1

VCXO 156.25 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
Crystek Corporation VCXO Oscillators 100MHz 5V '-40C +85C 262In Stock
1.644On Order
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
ABRACON VCXO Oscillators Crystal Oscillator 7050 6-SMD 100MHz A+/-50ppm -40AC ~ 85AC LVDS 3.3V 80In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 100 MHz 50 PPM 3.13 V 3.46 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-D Bulk
Epson Timing VCXO Oscillators VG5032EFN 100.0000M-CJGHBAB: VCXO MHZ 3.3V +/-50PPM -40 85C +/-50APRBULK 2In Stock
Min.: 1
Mult.: 1
VCXO 2012 (5032 metric) 100 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 1.3 mm 3.2 mm VG5032EFN Bulk

Epson Timing VCXO Oscillators VCXO +/-37PPM-40 85C +/-95PPM APR +/-140PPM FCR 3.3V BULK 118In Stock
Min.: 1
Mult.: 1

VCXO 27 MHz 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 1.05 mm 2.5 mm VG-4231CE Bulk
Crystek Corporation VCXO Oscillators 50MHz
275Expected 13/10/2026
Min.: 1
Mult.: 1

VCXO 50 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Bulk
ABRACON VCXO Oscillators 160 MHZ 3.3V 40PPM -40+85C
118On Order
Min.: 1
Mult.: 1

VCXO 160 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 96MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V
8Expected 13/10/2026
Min.: 1
Mult.: 1

VCXO 96 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk