Reel SMD/SMT VCXO Oscillators

Results: 97.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 200MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 672In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 200 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Reel, Cut Tape
Crystek Corporation VCXO Oscillators 100.000MHZ VCXO 9X14 77In Stock
200On Order
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm Reel, Cut Tape, MouseReel
Renesas Electronics VCXO Oscillators 148.5MHZ VCXO 1.007In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 148.5 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape, MouseReel
Renesas Electronics VCXO Oscillators 25 MHz, HCMOS 3.3V, 50 ppm APR 1.071In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 27 MHz, HCMOS 3.3V, 50 ppm APR 965In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 27 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 122.88MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 46In Stock
Min.: 1
Mult.: 1
: 250

VCXO 122.88 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Reel, Cut Tape
Renesas Electronics VCXO Oscillators 100 MHz, LVDS 3.3V, 50 ppm APR 1.388In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 7050 6-SMD 32.768MHz 50ppm Stability 150ppmppm Pullability 0 C - 70 C CMOS 3.3V 996In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 32.768 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. VCXO Oscillators Single Freq Low Jitter VCXO 276In Stock
Min.: 1
Mult.: 1
: 250

VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Reel, Cut Tape, MouseReel
Renesas Electronics VCXO Oscillators 125 MHz, LVDS 2.5V, 50 ppm APR 963In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 125 MHz 50 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 20 C + 70 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape


Crystek Corporation VCXO Oscillators 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO 30In Stock
Min.: 1
Mult.: 1
: 100

VCXO 14.2 mm x 9.14 mm 112 MHz 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVPD-922 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz 1.919In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 5 mm x 3.2 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.33 mm 3.2 mm Si515 Reel, Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 5 mm x 3.2 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.33 mm 3.2 mm Si515 Reel, Cut Tape
Ecliptek / Abracon VCXO Oscillators 24.576MHz 0C +70C APR 50ppm 583In Stock
1.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 1.65 mm 5 mm EV32C6 Reel, Cut Tape
Renesas Electronics VCXO Oscillators 12 MHz, HCMOS 3.3V, 50 ppm APR 174In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 12 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 74.25 MHz, LVDS 2.5V, 50 ppm APR 547In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 74.25 MHz 50 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Ecliptek / Abracon VCXO Oscillators 24.576MHz 260In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO CSMD 24.576 MHz 100 PPM 15 pF 2.97 V 3.63 V SMD/SMT 0 C + 70 C 7 mm 1.65 mm 5 mm EV32C6 Reel, Cut Tape
Renesas Electronics VCXO Oscillators 500MHZ VCXO 625In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 500 MHz 50 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape, MouseReel
Renesas Electronics VCXO Oscillators 5 MHz, LVDS 3.3V, 50 ppm APR 230In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 5 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators XLH7 2050 HCMOS XO 195In Stock
Min.: 1
Mult.: 1
: 1.000
VCXO 7 mm x 5 mm 60 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 25 MHz, HCMOS 3.3V, 50 ppm APR 668In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 16.777 MHz, HCMOS 3.3V, 50 ppm APR 175In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 16.777 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Dual Freq LJ VCXO, OE N/A, 10-1417 MHz 199In Stock
Min.: 1
Mult.: 1
: 250

VCXO 7 mm x 5 mm 10 MHz to 1.4 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si552 Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 7050 6-SMD 1.544MHz 50ppm Stability 150ppmppm Pullability 0 C - 70 C CMOS 3.3V 720In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 1.544 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
Renesas Electronics VCXO Oscillators 125MHZ VCXO 771In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 125 MHz 50 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape, MouseReel