BR Series VCXO Oscillators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
TXC Corporation VCXO Oscillators 122.88MHz 3.3V -40 to 85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm BR Reel
TXC Corporation VCXO Oscillators 122.880MHz 2.5Volt 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm BR Reel
TXC Corporation VCXO Oscillators 153.6MHz 50ppm 3.3Volt -40 to 85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO 7 mm x 5 mm 153.6 MHz 50 PPM 15 pF 0 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm BR Reel
TXC Corporation VCXO Oscillators 61.44MHz 3.3V -40 to 85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO 7 mm x 5 mm 61.44 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm BR Reel
TXC Corporation VCXO Oscillators 61.4400MHz 2.5Volt 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO 7 mm x 5 mm 61.44 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm BR Reel
TXC Corporation VCXO Oscillators 7.0x5.0 CMOS Quartz VCXO / Ceramic, 3.3V, +/-50ppm (-40-85C) Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
VCXO 7 mm x 5 mm 61.44 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm BR Reel
TXC Corporation VCXO Oscillators 77.76MHz 3.3V -40 to 85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO 7 mm x 5 mm 77.76 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm BR Reel
TXC Corporation VCXO Oscillators 77.76MHz 2.5Volt 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO 7 mm x 5 mm 77.76 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm BR Reel
TXC Corporation BR-125.000MBE-T
TXC Corporation VCXO Oscillators 7.0x5.0 CMOS Quartz VCXO / Ceramic, 3.3V, +/-50ppm (-40-85C) Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
VCXO BR Reel
TXC Corporation BR-74.250MBE-T
TXC Corporation VCXO Oscillators 7.0x5.0 CMOS Quartz VCXO / Ceramic, 3.3V, +/-50ppm (-40-85C) Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
VCXO BR Reel