Automotive Grade Common Mode Chokes / Filters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 80VDC 3.6A 1100Ohm AEC-Q200 5.280In Stock
Min.: 1
Mult.: 1
: 500

ACM-V PCB Mount SMD/SMT 1 Channel 19.8 uH 1.7 kOhms 4.8 A 12 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Power Line
TDK Common Mode Chokes / Filters 80VDC 5A 500Ohm AEC-Q200 5.481In Stock
9.600Expected 13/11/2026
Min.: 1
Mult.: 1
: 800

ACM-V PCB Mount SMD/SMT 1 Channel 14.3 uH 1.5 Ohms 3.6 A 16 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters