ECS Power Inductors - SMD

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
ECS Power Inductors - SMD 1UH 12.2A FIXED IND 7.6MOHM 3.047In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke Shielded 1 uH 20 % 9 A 7.6 mOhms 16.5 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7UH 5.9A FIXED IND 36.3MOHM 3.983In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke Shielded 4.7 uH 20 % 4.3 A 36.3 mOhms 8.2 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD .56uH +/-20% 18A Iron Core Shielded 128In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor Shielded 560 nH 20 % 16.5 A 4.5 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2uH +/-20% 2.2A -40C +105C 765In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor Shielded 2.2 uH 20 % 2.2 A 123.6 mOhms 2.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 0.8UH 13.1A FIXED IND 5.65MOHM 1.507In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke Shielded 800 nH 20 % 10.1 A 5.65 mOhms 20 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 1.6A -40C +105C 2.357In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 4.7 uH 20 % 1.6 A 180 mOhms 1.9 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 5.6uH +/-20% 1.5A -40C +105C 2.602In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor Shielded 5.6 uH 20 % 1.5 A 240 mOhms 1.5 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 47nH +/-20% 4.1A -40C +105C 556In Stock
3.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3.000

Power Inductor Shielded 470 nH 20 % 4.1 A 33.6 mOhms 4.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 5.6uH +/-20% 4A Iron Core Shielded 1.154In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor Shielded 5.6 uH 20 % 3.8 A 75 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 4.5A Iron Core Shielded 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor Shielded 4.7 uH 20 % 5 A 60 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.5uH +/-20% 14A Iron Core Shielded 4.196In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor Shielded 1.5 uH 20 % 14 A 12.1 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 1.0A -40C +105C 2.366In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor Shielded 4.7 uH 20 % 1.4 A 288 mOhms 1.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2uH +/-20% 2.3A -40C +105C 2.635In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor Shielded 2.2 uH 20 % 2.3 A 90 mOhms 2.7 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2UH 9.7A FIXED IND 14.5MOHM 1.559In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke Shielded 2.2 uH 20 % 7.2 A 14.5 mOhms 10 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 900nH +/-20% 3.2A -40C +105C 2.581In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor Shielded 900 nH 20 % 3.2 A 60 mOhms 3.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.5uH +/-20% 2.9A -40C +105C 2.729In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor Shielded 1.5 uH 20 % 2.9 A 66 mOhms 3.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD IND 10.0 H 1.8A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 10 uH 20 % 1.4 A 282 mOhms 2.3 A - 55 C + 165 C Standard 4.4 mm 4.2 mm 1.8 mm ECS-MPIP0420 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD IND 1.0 H 6.5A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 1 uH 20 % 5.2 A 27 mOhms 7.5 A - 55 C + 165 C Standard 4.4 mm 4.2 mm 1.8 mm ECS-MPIP0420 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD IND 1.5 H 5.7A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 1.5 uH 20 % 4.5 A 46 mOhms 7 A - 55 C + 165 C Standard 4.4 mm 4.2 mm 1.8 mm ECS-MPIP0420 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD IND 2.2 H 5.0A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q20054 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 2.2 uH 20 % 3.7 A 58 mOhms 6 A - 55 C + 165 C Standard 4.4 mm 4.2 mm 1.8 mm ECS-MPIP0420 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD IND 3.3 H 3.5A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200 2.098In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 3.3 uH 20 % 3 A 87 mOhms 4 A - 55 C + 165 C Standard 4.4 mm 4.2 mm 1.8 mm ECS-MPIP0420 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD IND 4.7 H 3.0A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 4.7 uH 20 % 2.8 A 105 mOhms 3 A - 55 C + 165 C Standard 4.4 mm 4.2 mm 1.8 mm ECS-MPIP0420 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD IND 6.8 H 2.0A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 6.8 uH 20 % 2 A 175 mOhms 2.5 A - 55 C + 165 C Standard 4.4 mm 4.2 mm 1.8 mm ECS-MPIP0420 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD IND 0.22 H 12.0A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 220 nH 20 % 10 A 6.6 mOhms 14 A - 55 C + 165 C Standard 4.4 mm 4.2 mm 1.8 mm ECS-MPIP0420 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD IND 0.33 H 10.0A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded 330 nH 20 % 9 A 11 mOhms 12 A - 55 C + 165 C Standard 4.4 mm 4.2 mm 1.8 mm ECS-MPIP0420 Reel, Cut Tape, MouseReel