0201 AEC-Q200 RF Inductors - SMD

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 29.790In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 6.2 nH 3 % 300 mA 600 mOhms - 55 C + 125 C 14 4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.6nH Tol 0.1nH AEC-Q200 1.119In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 16 17.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH StdQ AEC Q200 RF IND 14.624In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.4 NH +-.1NH 15.221In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 16 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.467In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.3nH Tol 0.1nH AEC-Q200 13.024In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.5nH Hi-Q AEC Q200 RF IND 11.111In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 3.5 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH Hi-Q AEC Q200 RF IND 13.990In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 7.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 100nH StdQ AEC Q200 RF IND 8.952In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 100 nH 3 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.8 NH .1NH 14.630In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.8 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 5.1nH Tol 0.1nH AEC-Q200 12.672In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 5.1 nH 3 % 350 mA 400 mOhms - 55 C + 125 C 16 7.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 16nH Hi-Q AEC Q200 RF IND 4.980In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 16 nH 3 % 200 mA 1.2 Ohms - 55 C + 125 C 14 3.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q AEC Q200 RF IND 14.459In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH Hi-Q AEC Q200 RF IND 14.950In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 120 nH 3 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 100nH StdQ AEC Q200 RF IND 13.724In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 100 nH 5 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.166In Stock
15.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.7 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q AEC Q200 RF IND 14.335In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 91nH Hi-Q AEC Q200 RF IND 4.449In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .8 NH +-.1NH 3.797In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 800 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 62nH Hi-Q AEC Q200 RF IND 14.980In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 62 nH 3 % 100 mA 3.5 Ohms - 55 C + 125 C 10 1.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH Hi-Q AEC Q200 RF IND 14.970In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 120 nH 5 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.146In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 700 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.726In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.697In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.9 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.7nH Tol 0.1nH AEC-Q200 6.320In Stock
15.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel