0705 Power Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics Power Inductors - SMD IND CMMD 8x8x5 4.7uH 8.5A 2PAD SMT 1.484In Stock
Min.: 1
Mult.: 1
: 800

High Current Inductor 8.4 mm x 8 mm Shielded 4.7 uH 20 % 11 A 15.4 mOhms 13 A - 55 C + 155 C Standard 8.4 mm 8 mm 4.8 mm Alloy Powder AEC-Q200 EXLA1V Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND CMMD 8x8x5 3.3uH 10.0A 2PAD SMT 1.593In Stock
Min.: 1
Mult.: 1
: 800

High Current Inductor 8.4 mm x 8 mm Shielded 3.3 uH 20 % 13 A 11.44 mOhms 14 A - 55 C + 155 C Standard 8.4 mm 8 mm 4.8 mm Alloy Powder AEC-Q200 EXLA1V Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND CMMD 8x8x5 2.2uH 11.0A 2PAD SMT 538In Stock
Min.: 1
Mult.: 1
: 800

High Current Inductor 8.4 mm x 8 mm Shielded 2.2 uH 20 % 14 A 6.4 mOhms 17 A - 55 C + 155 C Standard 8.4 mm 8 mm 4.8 mm Alloy Powder AEC-Q200 EXLA1V Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND CMMD 8x8x5 5.6uH 7.0A 2PAD SMT 844In Stock
Min.: 1
Mult.: 1
: 800

High Current Inductor 8.4 mm x 8 mm Shielded 5.6 uH 20 % 10 A 17.2 mOhms 11 A - 55 C + 155 C Standard 8.4 mm 8 mm 4.8 mm Alloy Powder AEC-Q200 EXLA1V Reel, Cut Tape, MouseReel