Vishay 2512 Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 10uH 20% 9.736In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 2512 (6432 metric) Shielded 10 uH 20 % 1 A 750 mOhms 10 A - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Reel, Cut Tape, MouseReel

Vishay / Dale Power Inductors - SMD 1uH 20% 4.896In Stock
Min.: 1
Mult.: 1
: 2.500

High Power Choke 2512 (6432 metric) Unshielded 1 uH 20 % 2.8 A 50 mOhms 2.6 A - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 915In Stock
Min.: 1
Mult.: 1
: 2.500

High Power Choke 2512 (6432 metric) Unshielded 4.7 uH 20 % 1.5 A 90 mOhms 1.5 A - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 473In Stock
Min.: 1
Mult.: 1
: 2.500

High Power Choke 2512 (6432 metric) Unshielded 2.2 uH 20 % 2.4 A 70 mOhms 2.3 A - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 9.048In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 2512 (6432 metric) Shielded 22 uH 20 % 700 mA 110 mOhms 22 A - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 1.278In Stock
Min.: 1
Mult.: 1
: 2.500

High Power Choke 2512 (6432 metric) Unshielded 10 uH 20 % 1.1 A 160 mOhms 1.1 A - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite IDC-2512 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470uH 20% 849In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 2512 (6432 metric) Shielded 470 uH 20 % 190 mA 1.8 Ohms - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47uH 20%
2.490Expected 12/02/2027
Min.: 1
Mult.: 1
: 2.500

High Power Choke 2512 (6432 metric) Unshielded 47 uH 20 % 500 mA 640 mOhms 500 mA - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47uH 20% 2.000Stock Available
Min.: 2.000
Mult.: 2.000
: 2.000

2512 (6432 metric) Shielded 47 uH 20 % 500 mA 230 mOhms - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite Reel
Vishay / Dale Power Inductors - SMD 2.2uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 2.000
: 2.000

High Power Choke 2512 (6432 metric) Shielded 2.2 uH 20 % 1.8 A 50 mOhms 1.8 A - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Reel
Vishay / Dale Power Inductors - SMD 33uH 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2512 (6332 metric) 33 uH 20 % 180 mA 3.8 Ohms - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite IDC-2512 Reel
Vishay / Dale IDC2512ER220M
Vishay / Dale Power Inductors - SMD 22uH 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

High Power Choke 2512 (6432 metric) Unshielded 22 uH 20 % 800 mA 370 mOhms 700 mA - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite Reel
Vishay / Dale IDC2512ER680M
Vishay / Dale Power Inductors - SMD 68uH 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2512 (6332 metric) 68 uH 20 % 860 mOhms Standard Reel
Vishay / Dale IDC2512ER6R8M
Vishay / Dale Power Inductors - SMD 6.8uH 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2512 (6332 metric) 6.8 uH 20 % 130 mOhms Standard Reel
Vishay / Dale IDCS2512ER1R0M
Vishay / Dale Power Inductors - SMD 1uH 20% Non-Stocked Lead-Time 26 Weeks
Min.: 10.000
Mult.: 2.000
: 2.000

2512 (6432 metric) 1 uH 20 % 3 A 40 mOhms Standard Reel