Molded Power Inductors - SMD

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Pulse Electronics Power Inductors - SMD .11uH 4.5A 30% RDC=20mOhms 7.991In Stock
Min.: 1
Mult.: 1
: 4.000

Molding Power Inductor 0505 (1412 metric) Unshielded 110 nH 30 % 4.5 A 20 mOhms 6.8 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Molded BDQQ Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 1.5A 20% RDC=88mOhms 7.055In Stock
Min.: 1
Mult.: 1
: 4.000

Molding Power Inductor 0505 (1412 metric) Unshielded 1 uH 20 % 1.5 A 88 mOhms 2 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Molded BDQQ Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD .24uH 4A 20% RDC=27mOhms 2.312In Stock
Min.: 1
Mult.: 1
: 4.000

Molding Power Inductor 0505 (1412 metric) Unshielded 240 nH 20 % 4 A 27 mOhms 5.5 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Molded BDQQ Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD .47uH 2.6A 20% RDC=42mOhms 7.270In Stock
Min.: 1
Mult.: 1
: 4.000

Molding Power Inductor 0505 (1412 metric) Unshielded 470 nH 20 % 2.6 A 42 mOhms 3 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Molded BDQQ Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 23A DCR=4.95mOhms SMT 985In Stock
Min.: 1
Mult.: 1
: 1.000

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 1 uH 20 % 23 A 4.95 mOhms 30 A - 55 C + 125 C Standard 12.2 mm 11.3 mm 3.1 mm Molded PA2242 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 18A DCR=6.6mOhms SMT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 1.5 uH 20 % 18 A 6.6 mOhms 25 A - 55 C + 125 C Standard 12.2 mm 11.3 mm 3.1 mm Molded PA2242 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.28uH 35A DCR=1.6mOhms SMT 982In Stock
Min.: 1
Mult.: 1
: 1.000

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 280 nH 20 % 35 A 1.6 mOhms 58 A - 55 C + 125 C Standard 12.2 mm 11.3 mm 3.1 mm Molded PA2242 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.56uH 32A DCR=2.75mOhms SMT 995In Stock
Min.: 1
Mult.: 1
: 1.000

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 560 nH 20 % 32 A 2.75 mOhms 39 A - 55 C + 125 C Standard 12.2 mm 11.3 mm 3.1 mm Molded PA2242 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.82uH 25A DCR=4.1mOhms SMT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 820 nH 20 % 25 A 4.1 mOhms 32 A - 55 C + 125 C Standard 12.2 mm 11.3 mm 3.1 mm Molded PA2242 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.9uH 24A DCR=4.2mOhms SMT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 900 nH 20 % 24 A 4.2 mOhms 31 A - 55 C + 125 C Standard 12.2 mm 11.3 mm 3.1 mm Molded PA2242 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 28.5A DCR=2.34mOhms SMT 956In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 1 uH 20 % 28.5 A 2.32 mOhms 44 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 24.5A DCR=3.3mOhms SMT 995In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 1.5 uH 20 % 24.5 A 3.3 mOhms 36 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH 20A DCR=4.84mOhms SMT 980In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 2.2 uH 20 % 20 A 4.84 mOhms 30 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 16.8A DCR=7.7mOhms SMT 969In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 3.3 uH 20 % 16.8 A 7.7 mOhms 25 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 14A DCR=10.72mOhms SMT 991In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 4.7 uH 20 % 14 A 10.72 mOhms 22 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.68uH 34A DCR=1.5mOhms SMT 1.000In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 680 nH 20 % 34 A 1.5 mOhms 50 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 40A DCR=1.2mOhms SMT 777In Stock
Min.: 1
Mult.: 1
: 300

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 1 uH 20 % 40 A 1.2 mOhms 42 A - 55 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Molded PA2244 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH 32A DCR=2.8mOhms SMT 153In Stock
Min.: 1
Mult.: 1
: 300

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 2.2 uH 20 % 32 A 2.8 mOhms 29 A - 55 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Molded PA2244 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 25A DCR=4.1mOhms SMT 524In Stock
Min.: 1
Mult.: 1
: 300

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 3.3 uH 20 % 25 A 4.1 mOhms 23.4 A - 55 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Molded PA2244 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 24A DCR=5.7mOhms SMT 915In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 300

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 4.7 uH 20 % 24 A 5.7 mOhms 21.4 A - 55 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Molded PA2244 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 5.6uH 21.2A DCR=7.2mOhms SMT 571In Stock
Min.: 1
Mult.: 1
: 300

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 5.6 uH 20 % 21.2 A 7.2 mOhms 19.6 A - 55 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Molded PA2244 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 18.5A DCR=8.9mOhms SMT 285In Stock
Min.: 1
Mult.: 1
: 300

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 6.8 uH 20 % 18.5 A 8.9 mOhms 18.5 A - 55 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Molded PA2244 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 8.2uH 17.1A DCR=12.4mOhms SMT 637In Stock
Min.: 1
Mult.: 1
: 300

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 8.2 uH 20 % 17.1 A 12.4 mOhms 16.3 A - 55 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Molded PA2244 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD .33uH 3A 20% RDC=32mOhms 5.900In Stock
Min.: 1
Mult.: 1
: 4.000

Molding Power Inductor 0505 (1412 metric) Unshielded 330 nH 20 % 3 A 32 mOhms 5 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Molded BDQQ Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH 13.8A DCR=19.3mOhms SMT 523In Stock
Min.: 1
Mult.: 1
: 300

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 15 uH 20 % 13.8 A 19.3 mOhms 12.5 A - 55 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Molded PA2244 Reel, Cut Tape, MouseReel