1 mH Coupled Inductors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 1000uH Shld 10% 490mA 3.06Ohms 349In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 490mA 3.06Ohms AECQ2 116In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 20% 0.2A 7.8ohms AECQ2 108In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 1 mH 4 mH 20 % 200 mA 7.8 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 1.63A 1.25ohms 144In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 1 mH 4 mH 10 % 770 mA 1.25 Ohms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 7Ohms 183In Stock
Min.: 1
Mult.: 1
: 350

LPD6235 1 mH 20 % 7 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 1000uH 10% 2.659In Stock
Min.: 1
Mult.: 1
: 500

HM78D 1 mH 4.8 mH 10 % 1.1 A 1.415 Ohms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD 965In Stock
Min.: 1
Mult.: 1
: 1.000

IFCL 1 mH 4.036 mH 20 % 120 mA, 240 mA 5.184 Ohms, 20.736 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD 477In Stock
Min.: 1
Mult.: 1
: 400

IFCL 1 mH 4.6373 mH 20 % 300 mA, 600 mA 1.66 Ohms, 6.64 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,1000uH+/-20%,0.26A,shd 1.476In Stock
Min.: 1
Mult.: 1
: 1.500

SRF0703HA 1 mH 4.12 mH 20 % 6.11 Ohms, 24.42 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 16.5Ohms 948In Stock
750Expected 18/09/2026
Min.: 1
Mult.: 1
: 750

LPD5030 1 mH 20 % 16.5 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 0.6A 2.4ohms 170In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 1 mH 4 mH 10 % 600 mA 2.4 Ohms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 0703 25In Stock
4.500Expected 10/12/2026
Min.: 1
Mult.: 1
: 1.500

SRF0703 1 mH 4 mH 20 % 260 mA 6.11 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 1260 675In Stock
2.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 400

SRF1260 1 mH 4 mH 20 % 570 mA 1.854 Ohms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 1260 AEC-Q200 597In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 1 mH 4 mH 20 % 350 mA 1.854 Ohms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 1280 204In Stock
800Expected 08/03/2027
Min.: 1
Mult.: 1
: 400

SRF1280 1 mH 4 mH 20 % 610 mA 1.992 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 1280 AEC-Q200 786In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 1 mH 4 mH 20 % 610 mA 1.992 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 520mA 2.83Ohms
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

MSD1278 1 mH 4 mH 10 % 520 mA 2.83 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors SHD DRUM CORE IND Non-Stocked Lead-Time 6 Weeks
Min.: 1.500
Mult.: 500
: 500

PF055xNL 1 mH 4 mH 20 % 650 mA 1.6 Ohms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel
Coilcraft Coupled Inductors 1000uH Shld 10% 520mA 2.83ohms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 1 mH 4 mH 10 % 520 mA 2.83 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 1000uH 20% Non-Stocked Lead-Time 38 Weeks
Min.: 6.000
Mult.: 1.000
: 1.000

HM78D 1 mH 4.036 mH 20 % 310 mA 3.89 Ohms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel