Fastron 08CCM Series RF inductors - Leaded

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1.102In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial Shielded 560 nH 10 % 2.16 A 80 mOhms - 55 C + 125 C 60 400 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1.160In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial Shielded 1 uH 10 % 1.28 A 160 mOhms - 55 C + 125 C 60 250 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1.189In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial Shielded 1.8 uH 10 % 850 mA 350 mOhms - 55 C + 125 C 40 200 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 880In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial Shielded 3.3 uH 10 % 525 mA 900 mOhms - 55 C + 125 C 35 140 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1.057In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial Shielded 4.7 uH 10 % 415 mA 1.45 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 1 uH 20 % 1.28 A 160 mOhms - 55 C + 125 C 60 250 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 1.2 uH 10 % 1.08 A 220 mOhms - 55 C + 125 C 40 230 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 1.2 uH 20 % 1.08 A 220 mOhms - 55 C + 125 C 40 230 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 1.5 uH 10 % 900 mA 310 mOhms - 55 C + 125 C 40 220 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 1.5 uH 20 % 900 mA 310 mOhms - 55 C + 125 C 40 220 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 1.8 uH 20 % 850 mA 350 mOhms - 55 C + 125 C 40 200 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 2.2 uH 10 % 640 mA 550 mOhms - 55 C + 125 C 40 180 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 2.2 uH 20 % 640 mA 550 mOhms - 55 C + 125 C 40 180 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 2.7 uH 10 % 625 mA 650 mOhms - 55 C + 125 C 40 160 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 2.7 uH 20 % 625 mA 650 mOhms - 55 C + 125 C 40 160 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 3.3 uH 20 % 525 mA 900 mOhms - 55 C + 125 C 35 140 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 3.9 uH 10 % 475 mA 1.2 Ohms - 55 C + 125 C 35 130 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 3.9 uH 20 % 475 mA 1.2 Ohms - 55 C + 125 C 35 130 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 4.7 uH 20 % 415 mA 1.45 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 470 nH 10 % 2.88 A 60 mOhms - 55 C + 125 C 65 400 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 470 nH 20 % 2.88 A 60 mOhms - 55 C + 125 C 65 400 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 560 nH 20 % 2.16 A 80 mOhms - 55 C + 125 C 60 400 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 680 nH 10 % 1.84 A 100 mOhms - 55 C + 125 C 60 350 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 680 nH 20 % 1.84 A 100 mOhms - 55 C + 125 C 60 350 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Shielded 820 nH 10 % 1.54 A 130 mOhms - 55 C + 125 C 60 300 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel