Fastron PISPHV Series Power Inductors - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron Power Inductors - SMD 100uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 100 uH 20 % 1.3 A 220 mOhms 1.65 A - 40 C + 150 C 4.5 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 1000uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 1 mH 20 % 450 mA 2.19 Ohms 600 mA - 40 C + 150 C 1.5 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 10000uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 10 mH 20 % 120 mA 23.3 Ohms 170 mA - 40 C + 150 C 400 kHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 15uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 15 uH 20 % 3.15 A 35 mOhms 4.2 A - 40 C + 150 C 13.5 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 150uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 150 uH 20 % 1 A 325 mOhms 1.4 A - 40 C + 150 C 4 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 22uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 22 uH 20 % 2.8 A 50 mOhms 3.55 A - 40 C + 150 C 10.5 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 220uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 220 uH 20 % 940 mA 465 mOhms 1.12 A - 40 C + 150 C 3.5 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 2200uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 2.2 mH 20 % 350 mA 5 Ohms 350 mA - 40 C + 150 C 1 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 33uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 33 uH 20 % 2.35 A 73 mOhms 2.9 A - 40 C + 150 C 8.5 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 330uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 330 uH 20 % 800 mA 670 mOhms 950 mA - 40 C + 150 C 2.5 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 47uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 47 uH 20 % 1.6 A 110 mOhms 2.5 A - 40 C + 150 C 6.5 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 470uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 470 uH 20 % 650 mA 995 mOhms 800 mA - 40 C + 150 C 2 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 68uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 68 uH 20 % 1.45 A 140 mOhms 2 A - 40 C + 150 C 6 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel
Fastron Power Inductors - SMD 680uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 8 mm Shielded 680 uH 20 % 550 mA 1.48 Ohms 700 mA - 40 C + 150 C 1.7 MHz Standard 13 mm 9.55 mm 8 mm Ferrite AEC-Q200 PISPHV Reel