Pulse APSD Series Power Inductors - SMD

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 5053 10uH AEC-Q200 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 10 uH 20 % 120 mOhms 1.8 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 10 uH 10 % 320 mOhms 740 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 10 uH 20 % 320 mOhms 740 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 100 uH 10 % 2.52 Ohms 250 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 100 uH 20 % 2.52 Ohms 250 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 12 uH 20 % 350 mOhms 640 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 120 uH 10 % 2.9 Ohms 200 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 120 uH 20 % 2.9 Ohms 200 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 15 uH 20 % 400 mOhms 600 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 150 uH 20 % 3.36 Ohms 190 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 18 uH 20 % 480 mOhms 540 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 180 uH 20 % 5.1 Ohms 170 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 1 uH 20 % 70 mOhms 2.08 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 1.4 uH 20 % 90 mOhms 1.86 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 1.5 uH 20 % 110 mOhms 1.8 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 1.8 uH 20 % 110 mOhms 1.8 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 22 uH 10 % 580 mOhms 500 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 22 uH 20 % 580 mOhms 500 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 220 uH 10 % 5.8 Ohms 160 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 220 uH 20 % 5.8 Ohms 160 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 27 uH 20 % 650 mOhms 430 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 270 uH 10 % 7.8 Ohms 140 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 270 uH 20 % 7.8 Ohms 140 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 2.2 uH 20 % 130 mOhms 1.39 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 2.7 uH 20 % 140 mOhms 1.32 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel