TDK NLV32-EF Series RF Inductors - SMD

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD 220uH 21ohms 50mA Wound Ferrite 13.081In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 220 uH 5 % 50 mA 21 Ohms - 40 C + 105 C 20 7 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27uH 5.0ohms 80mA Wound Ferrite 4.563In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 27 uH 5 % 80 mA 5 Ohms - 40 C + 105 C 30 20 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270uH 28ohms 45mA Wound Ferrite 3.946In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 270 uH 5 % 45 mA 28 Ohms - 40 C + 105 C 20 6 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 1.0ohms 320mA Wound Ferrite 3.929In Stock
2.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 2.2 uH 5 % 320 mA 1 Ohms - 40 C + 105 C 30 75 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.7uH 1.1ohms 290mA Wound Ferrite 5.748In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 2.7 uH 5 % 290 mA 1.1 Ohms - 40 C + 105 C 30 70 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 5.6ohms 70mA Wound Ferrite 6.415In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 33 uH 5 % 70 mA 5.6 Ohms - 40 C + 105 C 30 17 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330uH 34ohms 40mA Wound Ferrite 9.363In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 330 uH 5 % 40 mA 34 Ohms - 40 C + 105 C 20 5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 39uH 6.4ohms 65mA Wound Ferrite 2.413In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 39 uH 5 % 65 mA 6.4 Ohms - 40 C + 105 C 30 16 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 1.2ohms 260A Wound Ferrite 4.354In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 3.3 uH 5 % 260 mA 1.2 Ohms - 40 C + 105 C 30 60 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9uH 1.3ohms 250A Wound Ferrite 1.646In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 3.9 uH 5 % 250 mA 1.3 Ohms - 40 C + 105 C 30 55 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 7.0ohms 60mA Wound Ferrite 4.074In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 47 uH 5 % 60 mA 7 Ohms - 40 C + 105 C 30 15 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470uH 40ohms 25mA Wound Ferrite 5.221In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 470 uH 5 % 25 mA 40 Ohms - 40 C + 105 C 20 4 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 1.5ohms 220mA Wound Ferrite 7.852In Stock
6.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 4.7 uH 5 % 220 mA 1.5 Ohms - 40 C + 105 C 30 50 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6uH 1.6ohms 200mA Wound Ferrite 953In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 5.6 uH 5 % 200 mA 1.6 Ohms - 40 C + 105 C 30 45 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68uH 9.0ohms 50mA Wound Ferrite 6.866In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 68 uH 5 % 50 mA 9 Ohms - 40 C + 105 C 30 12 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 1.8ohms 180mA Wound Ferrite 5.344In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 6.8 uH 5 % 180 mA 1.8 Ohms - 40 C + 105 C 30 40 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82uH 10ohms 45mA Wound Ferrite 4.907In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 82 uH 5 % 45 mA 10 Ohms - 40 C + 105 C 30 11 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 2.0ohms 170mA Wound Ferrite 2.640In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 40 C + 105 C 30 35 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 440mohms 450mA Wound Ferrite 7.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 100 nH 5 % 450 mA 440 mOhms - 40 C + 105 C 28 700 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 120nH 220mohms 450mA Wound Ferrite 1.540In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 120 nH 5 % 450 mA 220 mOhms - 40 C + 105 C 30 500 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150nH 250mohms 450mA Wound Ferrite 1.100In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 150 nH 5 % 450 mA 250 mOhms - 40 C + 105 C 30 450 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 180nH 280mohms 450mA Wound Ferrite 3.650In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 180 nH 5 % 450 mA 280 mOhms - 40 C + 105 C 30 400 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 320mohms 450mA Wound Ferrite 5.435In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 220 nH 5 % 450 mA 320 mOhms - 40 C + 105 C 30 350 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 360mohms 450mA Wound Ferrite 5.119In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 270 nH 5 % 450 mA 360 mOhms - 40 C + 105 C 30 320 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 400mohms 450mA Wound Ferrite 4.179In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 330 nH 5 % 450 mA 400 mOhms - 40 C + 105 C 30 300 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel