TDK VLS-HBU Series Power Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 10uH,+-20%,2520 Power Inductor 1.038In Stock
2.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 10 uH 20 % 750 mA 696 mOhms 1.3 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal VLS-HBU Reel, Cut Tape
TDK Power Inductors - SMD 22uH,+-20%,2520 Power Inductor 2.251In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 22 uH 20 % 520 mA 2.004 Ohms 900 mA - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal VLS-HBU Reel, Cut Tape
TDK Power Inductors - SMD 6.8uH,+-20%,2520 Power Inductor 2.067In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 6.8 uH 20 % 800 mA 540 mOhms 1.7 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal VLS-HBU Reel, Cut Tape
TDK Power Inductors - SMD 10uH,+-20%,2520 Power Inductor 5.895In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 10 uH 20 % 890 mA 672 mOhms 1.45 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal VLS-HBU Reel, Cut Tape
TDK Power Inductors - SMD 4.7uH,+-20%,2520 Power Inductor 3.303In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.51 A 295 mOhms 2.1 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal VLS-HBU Reel, Cut Tape
TDK Power Inductors - SMD 6.8uH,+-20%,2520 Power Inductor 25In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 6.8 uH 20 % 1.08 A 440 mOhms 1.6 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal VLS-HBU Reel, Cut Tape
TDK Power Inductors - SMD 15uH,+-20%,2520 Power Inductor
5.143Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 15 uH 20 % 640 mA 1.344 Ohms 1.1 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal VLS-HBU Reel, Cut Tape
TDK Power Inductors - SMD 4.7uH,+-20%,2520 Power Inductor
1.975Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.12 A 329 mOhms 1.84 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal VLS-HBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH,+-20%,2520 Power Inductor
3.344On Order
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 15 uH 20 % 780 mA 1.2 Ohms 1.1 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal VLS-HBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH,+-20%,2520 Power Inductor
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 22 uH 20 % 640 mA 1.68 Ohms 950 mA - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal VLS-HBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH,+-20%,2520 Power Inductor Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.78 A 216 mOhms 2.62 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal VLS-HBU Reel, Cut Tape
TDK Power Inductors - SMD 3.3uH,+-20%,2520 Power Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.38 A 270 mOhms 2.3 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal VLS-HBU Reel, Cut Tape