- 60 C RF inductors - Leaded

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 27uH, DC current 12.5A, 1538 series 192In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 27 uH 10 % 12.5 A 14 mOhms - 60 C + 85 C 6.2 MHz Standard PCB Mount 28.448 mm 23.876 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 5uH, DC current 10A, 1538 series 5In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 5 uH 10 % 10 A 13 mOhms - 60 C + 85 C 32.4 MHz Standard PCB Mount 22.352 mm 16.002 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 10uH, DC current 9A, 1538 series 11In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 10 uH 10 % 9 A 17 mOhms - 60 C + 85 C 21.6 MHz Standard PCB Mount 28.448 mm 16.002 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 100uH, DC current 10A, 1538 series 3In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 100 uH 10 % 10 A 27 mOhms - 60 C + 85 C 2.2 MHz Standard PCB Mount 33.274 mm 1.778 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 50uH, DC current 15A, 1538 series 5In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 50 uH 10 % 15 A 13 mOhms - 60 C + 85 C 3.5 MHz Standard PCB Mount 41.15 mm 25.4 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 2500uH, DC current 0.85A, 1539 series 1In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 2.5 mH 10 % 850 mA 2.04 Ohms - 60 C + 85 C 21.7 MHz Standard PCB Mount 23.114 mm 21.082 mm Ferrite 1539
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 50uH, DC current 8A, 1538 series 2In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 50 uH 10 % 8 A 28 mOhms - 60 C + 85 C 4.4 MHz Standard PCB Mount 28.448 mm 22.352 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 10uH, DC current 16A, 1538 series 9In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 10 uH 10 % 16 A 8 mOhms - 60 C + 85 C 20 MHz Standard PCB Mount 35.052 mm 23.876 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 5uH, DC current 23A, 1538 series
2Expected 10/09/2026
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 5 uH 10 % 23 A 4 mOhms - 60 C + 85 C 30.8 MHz Standard PCB Mount 35.05 mm 18.29 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 150uH, DC current 6.3A, 1538 series 92Factory Stock Available
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 150 uH 10 % 6.3 A 46 mOhms - 60 C + 85 C 1.6 MHz Standard PCB Mount 41.148 mm 22.352 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 50uH, DC current 10.5A, 1538 series 27Factory Stock Available
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 3.8 uH 10 % 10.5 A 20 mOhms - 60 C + 85 C 3.8 MHz Standard PCB Mount 35.052 mm 23.876 mm Ferrite 1538