2525 Power Inductors - SMD

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD 100uH 10% SMD 0603 2.399In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 100 uH 10 % 300 mA 1.5 Ohms 440 mA - 40 C + 125 C 22 9 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 0603 907In Stock
4.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 10 uH 20 % 1.1 A 120 mOhms 1.5 A - 40 C + 125 C 16 25 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 0603 1.842In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 1 mH 10 % 100 mA 14 Ohms 130 mA - 40 C + 125 C 20 3 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 0603 1.098In Stock
1.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 15 uH 20 % 900 mA 180 mOhms 1.2 A - 40 C + 125 C 16 25 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 0603 839In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 150 uH 10 % 250 mA 1.9 Ohms 390 mA - 40 C + 125 C 22 8 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 20% SMD 0603 900In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 1.5 uH 20 % 2.2 A 32 mOhms 3.5 A - 40 C + 125 C 20 95 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 0603 1.026In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 22 uH 20 % 700 mA 270 mOhms 1.05 A - 40 C + 125 C 16 20 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 0603 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 220 uH 10 % 200 mA 2.7 Ohms 310 mA - 40 C + 125 C 20 5 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.5uH 20% SMD 0603 563In Stock
1.000Expected 15/03/2027
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 2.5 uH 20 % 2 A 40 mOhms 2.95 A - 40 C + 125 C 19 90 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 10% SMD 0603 630In Stock
1.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 33 uH 10 % 600 mA 430 mOhms 830 mA - 40 C + 125 C 15 16 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 0603 1.628In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 330 uH 10 % 180 mA 4.2 Ohms 240 mA - 40 C + 125 C 18 4.5 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 20% SMD 508In Stock
1.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 3.3 uH 20 % 1.8 A 55 mOhms 2.6 A - 40 C + 125 C 16 85 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 10% SMD 0603 852In Stock
1.000Expected 28/01/2027
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 47 uH 10 % 500 mA 550 mOhms 730 mA - 40 C + 125 C 13 13 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 0603 650In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 470 uH 10 % 150 mA 6.7 Ohms 190 mA - 40 C + 125 C 17 4 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 20% SMD 0603 1.844In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 4.7 uH 20 % 1.6 A 70 mOhms 2.2 A - 40 C + 125 C 13 45 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 10% SMD 0603 1.031In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 68 uH 10 % 400 mA 900 mOhms 530 mA - 40 C + 125 C 11 10 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 0603 1.064In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 680 uH 10 % 120 mA 10.5 Ohms 150 mA - 40 C + 125 C 13 3.5 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 20% SMD 0603 1.706In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 6.8 uH 20 % 1.2 A 100 mOhms 1.75 A - 40 C + 125 C 13 32 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 0604 2.649In Stock
4.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 1 mH 10 % 120 mA 6.1 Ohms 150 mA - 40 C + 125 C 15 5.5 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 0604 3.138In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 220 uH 10 % 250 mA 1.7 Ohms 320 mA - 40 C + 125 C 20 10 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2200uH 10% SMD 0604 636In Stock
1.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 2.2 mH 10 % 100 mA 16 Ohms 80 mA - 40 C + 125 C 80 650 kHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 10% SMD 0604 3.522In Stock
5.000Expected 01/04/2027
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 33 uH 10 % 700 mA 250 mOhms 950 mA - 40 C + 125 C 16 21 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 0604 1.340In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 330 uH 10 % 200 mA 2.1 Ohms 240 mA - 40 C + 125 C 18 7 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 10% SMD 0604 1.674In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 47 uH 10 % 600 mA 360 mOhms 730 mA - 40 C + 125 C 15 18 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 0604 987In Stock
1.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor 2525 Shielded 470 uH 10 % 180 mA 3.3 Ohms 190 mA - 40 C + 125 C 18 6.5 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel