5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 470uH 10% SMD 1280 3.371In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 470 uH 10 % 900 mA 880 mOhms - 40 C + 125 C 20 2.2 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1260 AEC-Q200 2.300In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 18 uH 20 % 3.9 A 36 mOhms 3.9 A - 40 C + 125 C 28 15.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1260 AEC-Q200 11.331In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 mH 10 % 600 mA 1.7 Ohms 600 mA - 40 C + 125 C 30 1.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 30% SMD 1240 3.349In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 3.3 uH 30 % 6.8 A 15 mOhms 6.5 A - 40 C + 125 C 14 43 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1260 AEC-Q200 2.296In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 150 uH 10 % 1.55 A 260 mOhms 1.55 A - 40 C + 125 C 20 5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.5uH 20% SMD 1205 510In Stock
Min.: 1
Mult.: 1
: 600

5050 Shielded 2.5 uH 20 % 5 A 24 mOhms - 40 C + 125 C 18 27 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1205 513In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 680 uH 10 % 350 mA 2.4 Ohms 600 mA - 40 C + 125 C 6 1.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 539In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 4.7 uH 20 % 24 A 14.27 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% 498In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 680 nH 20 % 49 A 2.34 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% AEC-Q200 75In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 1.5 uH 20 % 30 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 20% SMD 1240 14In Stock
1.600Expected 25/01/2027
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 100 uH 20 % 1.25 A 300 mOhms 1.2 A - 40 C + 125 C 8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% AEC-Q200 893In Stock
Min.: 1
Mult.: 1
: 500

Power Choke 5050 Shielded 1.5 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 350In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 2.2 uH 20 % 29 A 7.2 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% AEC-Q200 412In Stock
Min.: 1
Mult.: 1
: 500

Power Choke 5050 Shielded 2.2 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 469In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 3.3 uH 20 % 27 A 10.69 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 25uH 20% SMD 1205 218In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 25 uH 20 % 2.7 Ohms - 40 C + 125 C Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 15% SMD 1205 34In Stock
600Expected 30/11/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 68 uH 15 % 1.3 A 280 mOhms 2.4 A - 40 C + 125 C 17 6.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.2uH 30% SMD 1260 641In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1.2 uH 30 % 9.2 A 8 mOhms 9.8 A - 40 C + 125 C 18 91.1 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 560uH 10% SMD 1280 363In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 5050 Shielded 560 uH 10 % 800 mA 960 mOhms - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 150In Stock
465Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 2.2 uH 20 % 29 A 7.2 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 20% High Temp AEC-Q200 28In Stock
250Expected 21/09/2026
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 330 nH 20 % 20.2 A 5.44 mOhms 16.7 A - 55 C + 155 C 17.8 MHz Standard 13.27 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1240 303In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 680 uH 10 % 500 mA 2 Ohms 480 mA - 40 C + 125 C 3.8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% AEC-Q200 105In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

Power Choke 5050 Shielded 1 uH 20 % 8 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 872In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 3.3 uH 20 % 27 A 10.69 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 520In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 4.7 uH 20 % 24 A 14.27 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel