ISC Series RF Inductors - SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
Vishay / Dale RF Inductors - SMD ISC-1812 22 10% B13 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 22 uH 10 % 227 mA 1.36 Ohms - 55 C + 125 C 14 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 1KuH 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1812 (4532 metric) Shielded 1 uH 5 % 447 mA 350 mOhms - 55 C + 125 C 2 MHz Standard 3.2 mm 3.2 mm 4 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 1.2uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
No
Molded 1812 (4532 metric) Shielded 1.2 uH 10 % 429 mA 380 mOhms - 55 C + 125 C 120 MHz Standard 4.5 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uH 3% Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1812 (4532 metric) 33 uH 15 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 6.8uH 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1812 (4532 metric) Shielded 6.8 uH 5 % 306 mA 750 mOhms - 55 C + 125 C 32 MHz Standard 3.2 mm 4 mm Iron ISC Reel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 1812 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
No
Molded 1812 (4532 metric) Shielded 8.2 uH 10 % 292 mA 820 mOhms - 55 C + 125 C 30 MHz Standard 3.2 mm 3.2 mm 4 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 15% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) 100 uH 130 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) 100 uH 130 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 180uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) 180 uH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) 1 uH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) Shielded 22 uH 10 % 227 mA 1.36 Ohms - 55 C + 125 C 14 MHz Standard 3.2 mm 3.2 mm 4 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 3% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) Shielded 2.2 uH 3 % 390 mA 460 mOhms - 55 C + 125 C 80 MHz Standard 3.2 mm 4 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 500
Reel: 500
No
Molded 1812 (4532 metric) 470 uH 130 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 56uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) 56 uH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 560uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 500
Reel: 500
No
Molded 1812 (4532 metric) 560 uH 15 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 6.8uH 5% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) 6.8 uH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1KuH 10% Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1812 (4532 metric) Shielded 1 mH 10 % 66 mA 16 Ohms - 55 C + 125 C 2 MHz Standard 4.5 mm 3.2 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 180uH 10% Non-Stocked
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 180 uH 10 % 111 mA 4.5 Ohms - 55 C + 125 C 5.72 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 1uH 10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000
No
Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 140 MHz Standard 4.5 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 390uH 5% Non-Stocked
Min.: 2.000
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 390 uH 5 % 92 mA 8.2 Ohms - 55 C + 125 C 3.5 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 68uH 10% Non-Stocked
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 68 uH 10 % 164 mA 2.6 Ohms - 55 C + 125 C 7.6 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 680uH 10% Non-Stocked
Min.: 2.000
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 680 uH 10 % 76 mA 12 Ohms - 55 C + 125 C 2.6 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD .68uH 10% Non-Stocked
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 680 nH 10 % 271 mA 950 mOhms - 55 C + 125 C 165 MHz Standard 4.5 mm 3.2 mm Ferrite ISC