APSD Series Power Inductors - SMD

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 33 uH 20 % 800 mOhms 400 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 39 uH 20 % 900 mOhms 370 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 3.3 uH 20 % 170 mOhms 1.25 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 3.9 uH 20 % 190 mOhms 1.2 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 47 uH 20 % 1.19 Ohms 360 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 4.7 uH 20 % 210 mOhms 1.13 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 50 uH 20 % 1.22 Ohms 330 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 56 uH 20 % 1.27 Ohms 310 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 5.6 uH 20 % 220 mOhms 910 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 68 uH 10 % 1.73 Ohms 300 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 68 uH 20 % 1.73 Ohms 300 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 6.8 uH 20 % 250 mOhms 850 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 75 uH 20 % 1.9 Ohms 290 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 7 uH 20 % 280 mOhms 820 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 82 uH 10 % 1.99 Ohms 280 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 82 uH 20 % 1.99 Ohms 280 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 8.2 uH 20 % 280 mOhms 820 mA - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

3.3 mm x 3 mm x 2.1 mm Unshielded 820 nH 30 % 60 mOhms 2.2 A - 40 C + 125 C Standard 3.3 mm 3 mm 2.1 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

4.5 mm x 4 mm x 3.2 mm Unshielded 10 uH 10 % 182 mOhms 1.15 A - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

4.5 mm x 4 mm x 3.2 mm Unshielded 10 uH 20 % 182 mOhms 1.15 A - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

4.5 mm x 4 mm x 3.2 mm Unshielded 100 uH 10 % 2 Ohms 400 mA - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

4.5 mm x 4 mm x 3.2 mm Unshielded 100 uH 20 % 2 Ohms 400 mA - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

4.5 mm x 4 mm x 3.2 mm Unshielded 12 uH 20 % 210 mOhms 1.05 A - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

4.5 mm x 4 mm x 3.2 mm Unshielded 120 uH 10 % 1.8 Ohms 380 mA - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

4.5 mm x 4 mm x 3.2 mm Unshielded 120 uH 20 % 1.8 Ohms 380 mA - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite AEC-Q200 APSD Reel