ASPI-FS Series Power Inductors - SMD

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 3.30 uH 2.000 A 66.00 mOhm 2.065In Stock
3.000Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1515 (4040 metric) Shielded 3.3 uH 20 % 2.2 A 55 mOhms 2.3 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 1.700 A 84.00 mOhm 4.211In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1515 (4040 metric) Shielded 4.7 uH 20 % 1.9 A 70 mOhms 2 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 1.450 A 118.00 mOhm 1.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1515 (4040 metric) Shielded 6.8 uH 20 % 1.5 A 98 mOhms 1.6 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 10 UH 20% 2.560In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2323 (6060 metric) Shielded 10 uH 20 % 1.5 A 90 mOhms 1.9 A - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 uH 1.000 A 170.00 mOhm 2.711In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2323 (6060 metric) Shielded 22 uH 20 % 1 A 170 mOhms 1.1 A - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 uH 0.800 A 370.00 mOhm 655In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2323 (6060 metric) Shielded 47 uH 20 % 800 mA 370 mOhms 800 mA - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 2.200 A 43.00 mOhm 3.834In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2323 (6060 metric) Shielded 4.7 uH 20 % 2.2 A 43 mOhms 2.4 A - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 1.800 A 60.00 mOhm 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2323 (6060 metric) Shielded 6.8 uH 20 % 1.8 A 60 mOhms 2 A - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 3.200 A 32.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 10 uH 20 % 90 mA 350 mOhms - 25 C + 120 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 15 uH 20 % 510 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 1 uH 30 % 2.3 A 50 mOhms - 25 C + 120 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 1.2 uH 30 % 62 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 1.5 uH 30 % 70 mOhms 1.65 A - 30 C + 125 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 22 uH 20 % 780 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 33 uH 20 % 1.1 Ohms - 30 C + 100 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 3.3 uH 20 % 130 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 uH 0.450 A 468.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Shielded 15 uH 20 % 468 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1.00 uH 1.870 A 52.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Shielded 1 uH 30 % 52 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1.50 uH 1.620 A 59.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Shielded 1.5 uH 30 % 59 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 2.70 uH 1.140 A 110.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Shielded 2.7 uH 20 % 110 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 33.00 uH 0.360 A 1138.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Shielded 33 uH 20 % 1.138 Ohms - 30 C + 100 C Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 47.00 uH 0.270 A 1885.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Shielded 47 uH 20 % 1.885 Ohms - 30 C + 100 C Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 100.00 uH 0.210 A 4043.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Shielded 100 uH 20 % - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1.00 uH 2.320 A 39.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Shielded 1 uH 30 % - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape