NRS Series Power Inductors - SMD

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050XAT6R8M RPLCMT PN 5030 6.8uH 67.6mOhms 2300mA 113.022In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 6.8 uH 20 % 2.3 A 67.6 mOhms 2.5 A - 25 C + 125 C 22 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WHL150M RPLCMT PN 6028 15uH 123.5mOhms 1600mA 13.538In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6028 Semi-Shielded 15 uH 20 % 1.8 A 95 mOhms 1.6 A - 25 C + 125 C 17 MHz Standard 6 mm 6 mm 2.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL220M RPLCMT PN 6045 22uH 139.1mOhms AEC-Q200 18.703In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Semi-Shielded 22 uH 20 % 1.6 A 139.1 mOhms 2 A - 40 C + 125 C 7 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND2020MKT1R0N RPLCMT PN 2012 1uH 84mOhms 1700mA 4.541In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 2012 Semi-Shielded 1 uH 30 % 1.7 A 84 mOhms 1.9 A - 25 C + 120 C Standard 2 mm 2 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND2020MKT3R3M RPLCMT PN 2012 3.3uH 228mOhms AEC-Q200 1.329In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 2012 Semi-Shielded 3.3 uH 20 % 1.02 A 228 mOhms 1 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND2020MKT4R7M RPLCMT PN 2012 4.7uH .2892Ohms AEC-Q200 3.725In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 2012 Semi-Shielded 4.7 uH 20 % 910 mA 289.2 mOhms 900 mA - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT100M RPLCMT PN 3015 10uH 264mOhms AEC-Q200 4.789In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 10 uH 20 % 710 mA 264 mOhms 700 mA - 40 C + 125 C 28 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT1R0N RPLCMT PN 3015 1uH 36mOhms AEC-Q200 20.790In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 1 uH 30 % 2.1 A 36 mOhms 2.1 A - 40 C + 125 C 100 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT1R5N RPLCMT PN 3015 1.5uH 45.6mOhms AEC-Q200 1.684In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 1.5 uH 30 % 1.82 A 45.6 mOhms 1.8 A - 40 C + 125 C 87 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel

TAIYO YUDEN Power Inductors - SMD 963-LBXND3030QKT2R2M RPLCMT PN 2.2uH 20% 1.7A 0.058ohm 1.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 2.2 uH 20 % 1.48 A 69.6 mOhms 1.5 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT3R3M RPLCMT PN 3.3uH 20% 1.896In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 3.3 uH 20 % 1.23 A 93.6 mOhms 1.21 A - 25 C + 120 C 49 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT3R3M RPLCMT PN 3015 3.3uH 93.6mOhms AEC-Q200 3.617In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 3.3 uH 20 % 1.23 A 93.6 mOhms 1.21 A - 40 C + 125 C 49 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT470M RPLCMT PN 47uH 20% 3.325In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 47 uH 20 % 350 mA 1.32 Ohms 325 mA - 25 C + 120 C 17 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT4R7M RPLCMT PN 3015 4.7uH 144mOhms 1020mA 2.740In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 4.7 uH 20 % 1.04 A 144 mOhms 1.02 A - 25 C + 120 C 40 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT4R7M RPLCMT PN 3015 4.7uH 144mOhms AEC-Q200 4.157In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 4.7 uH 20 % 1.04 A 144 mOhms 1.02 A - 40 C + 125 C 40 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL1R0N RPLCMT PN 4010 1uH 67.2mOhms 1900mA 4.736In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Power Inductor 4010 Semi-Shielded 1 uH 30 % 1.9 A 67.2 mOhms 2 A - 25 C + 125 C 116 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL2R2M RPLCMT PN 4010 2.2uH 102mOhms 1200mA 4.640In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Power Inductor 4010 Semi-Shielded 2.2 uH 20 % 1.5 A 102 mOhms 1.2 A - 25 C + 125 C 73 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL4R7M RPLCMT PN 4010 4.7uH 168mOhms 6.505In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Power Inductor 4010 Semi-Shielded 4.7 uH 20 % 1.2 A 168 mOhms 950 mA - 25 C + 125 C 47 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL6R8M RPLCMT PN 4010 6.8uH 240mOhms 5.137In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Power Inductor 4010 Semi-Shielded 6.8 uH 20 % 1 A 240 mOhms 800 mA - 25 C + 125 C 38 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040MKL220M RPLCMT PN 4012 22uH 480mOhms AEC-Q200 2.314In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Power Inductor 4012 Semi-Shielded 22 uH 20 % 620 mA 480 mOhms 500 mA - 40 C + 125 C 18 MHz Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040MKL3R3M RPLCMT PN 4012 3.3uH 84mOhms 1400mA 3.921In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Power Inductor 4012 Semi-Shielded 3.3 uH 20 % 1.7 A 84 mOhms 1.4 A - 25 C + 125 C 60 MHz Standard 4 mm 4 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL151M RPLCMT PN 4018 150uH 2760mOhms AEC-Q200 2.419In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 4018 Semi-Shielded 150 uH 20 % 220 mA 2.76 Ohms 340 mA - 40 C + 125 C 5.5 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040TKL220M RPLCMT PN 4018 22uH 348mOhms 33.238In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 4018 Semi-Shielded 22 uH 20 % 720 mA 348 mOhms 900 mA - 25 C + 125 C 15 MHz Standard 4 mm 4 mm 1.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040TKL2R2M RPLCMT PN 4018 2.2uH 50.4mOhms 2200mA 22.055In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 4018 Semi-Shielded 2.2 uH 20 % 2.2 A 50.4 mOhms 3 A - 25 C + 125 C 60 MHz Standard 4 mm 4 mm 1.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040TKL330M RPLCMT PN 4018 33uH 552mOhms 28.302In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 4018 Semi-Shielded 33 uH 20 % 550 mA 552 mOhms 700 mA - 25 C + 125 C 12 MHz Standard 4 mm 4 mm 1.8 mm Ferrite NRS Reel, Cut Tape, MouseReel