APSC Series Power Inductors - SMD

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 1.8 uH 30 % 35 mOhms 2.2 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 22 uH 20 % 235 mOhms 700 mA - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 2 uH 30 % 30 mOhms 2.1 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 2.2 uH 30 % 31.3 mOhms 2.04 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 2.7 uH 30 % 43.3 mOhms 1.6 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 330 uH 20 % 3.4 Ohms 190 mA - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 39 uH 20 % 383.7 mOhms 500 mA - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 390 uH 20 % 3.56 Ohms 180 mA - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 3.3 uH 30 % 49.2 mOhms 1.57 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 3.9 uH 30 % 64.8 mOhms 1.44 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 5.6 uH 30 % 100.9 mOhms 1.17 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 680 uH 20 % 5.2 Ohms 100 mA - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 6.8 uH 30 % 108.9 mOhms 1.12 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 8.2 uH 30 % 117.5 mOhms 1.04 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4.7 mm x 4.7 mm x 4 mm Shielded 10 uH 20 % 150 mOhms 1.5 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4.7 mm x 4.7 mm x 4 mm Shielded 15 uH 20 % 210 mOhms 1.2 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4.7 mm x 4.7 mm x 4 mm Shielded 22 uH 20 % 270 mOhms 1 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4.7 mm x 4.7 mm x 4 mm Shielded 2.2 uH 30 % 33 mOhms 3.5 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4.7 mm x 4.7 mm x 4 mm Shielded 3.3 uH 30 % 39 mOhms 2.7 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4.7 mm x 4.7 mm x 4 mm Shielded 4.7 uH 30 % 53 mOhms 2.4 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4.7 mm x 4.7 mm x 4 mm Shielded 6.8 uH 30 % 60 mOhms 2 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 100 uH 20 % 1.2 Ohms 250 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 15 uH 20 % 196 mOhms 800 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 1 uH 30 % 38 mOhms 2.8 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 1.5 uH 30 % 38 mOhms 2.5 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel