ASPI Series Power Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 6.80 uH 0.700 A 479.00 mOhm 288In Stock
2.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0808 (2020 metric) Shielded 6.8 uH 20 % 640 mA 479 mOhms 820 mA - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 3.500 A 105.00 mOhm 761In Stock
1.000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 10 uH 20 % 3 A 105 mOhms 6 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 11.000 A 10.00 mOhm 272In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 1 uH 20 % 11 A 18.3 Ohms 22 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 8.000 A 20.00 mOhm 1.745In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 2.2 uH 20 % 8 A 46 Ohms 14 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.50 uH 7.000 A 22.00 mOhm 820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 2.5 uH 20 % 7 A 43 mOhms 13 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 5.500 A 40.00 mOhm 420In Stock
1.000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 4.7 uH 20 % 5 A 78 Ohms 10 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 4.500 A 60.00 mOhm 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 6.8 uH 20 % 4.5 A 60 mOhms 8 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 8.20 uH 4.000 A 68.00 mOhm 331In Stock
3.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 8.2 uH 20 % 4 A 43 mOhms 7.5 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33 uH 20.000 A 3.90 mOhm 492In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 330 nH 20 % 20 A 3.9 mOhms 60 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47 uH 17.500 A 4.20 mOhm 1.196In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 470 nH 20 % 18 A 9.3 Ohms 26 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 uH 0.420 A 1368.00 mOhm 1.316In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0808 (2020 metric) Shielded 15 uH 20 % 380 mA 1.37 Ohms 550 mA - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 33.00 uH 0.330 A 2160.00 mOhm 1.560In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0808 (2020 metric) Shielded 33 uH 20 % 300 mA 2.16 Ohms 350 mA - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 1.400 A 137.00 mOhm 654In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.4 mm x 2.4 mm Shielded 2.2 uH 20 % 1 A 140 mOhms 1.55 A - 25 C + 120 C 56 MHz Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 0.560 A 712.00 mOhm 1.840In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Shielded 10 uH 20 % 1 A 712 mOhms 560 mA - 25 C + 120 C Standard 2.5 mm 2 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 1.800 A 96.00 mOhm 1.407In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Shielded 2.2 uH 20 % 1 A 133 mOhms 1.8 A - 25 C + 120 C 55 MHz Standard 2.5 mm 2 mm 1.5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 uH 1.150 A 144.00 mOhm 561In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Shielded 3.3 uH 20 % 1 A 182 mOhms 1.15 A - 25 C + 120 C 43 MHz Standard 2.5 mm 2 mm 1.5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 1.100 A 210.00 mOhm 1.860In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Shielded 4.7 uH 20 % 1 A 265 mOhms 1.1 A - 25 C + 120 C 36 MHz Standard 2.5 mm 2 mm 1.5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 0.800 A 360.00 mOhm 4.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Shielded 6.8 uH 20 % 850 mA 400 mOhms 800 mA - 25 C + 120 C 25 MHz Standard 2.5 mm 2 mm 1.5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1 uH 30 % 3 A 12 mOhms 3 A - 25 C + 120 C Standard 4 mm 4 mm 2.5 mm Iron Powder ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Power Inductor Shielded 22 uH Iron Powder ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD 22 UH 10% 1In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 22 uH 10 % 1.5 A 110 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 220.00 uH 0.350 A 1570.00 mOhm
1.500Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.8 mm x 5.2 mm Unshielded 220 uH 10 % 350 mA 1.57 Ohms - 40 C + 85 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 0.540 A 785.00 mOhm 2.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0808 (2020 metric) Shielded 10 uH 20 % 490 mA 785 mOhms 820 mA - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 12 uH 10 % 970 uA 210 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 15 uH 10 % 850 uA 235 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel