SLF Series Power Inductors - SMD

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 15uH 37In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 15 uH 20 % 3.1 A 27 mOhms 3.1 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 47uH 2.4amps 289In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 47 uH 20 % 2.8 A 57.8 mOhms 4.1 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 7.0uH 5.0amps 30In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 7 uH 30 % 5 A 17.7 mOhms 8.9 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 100uH 1.9amps 520In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 100 uH 20 % 1.9 A 125 mOhms 2.8 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 15uH 4.7amps 264In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 15 uH 20 % 5 A 18.4 mOhms 7.6 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 33uH 3.2amps 182In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 33 uH 20 % 3.2 A 39.5 mOhms 5.1 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 335In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 10 uH 20 % 1.3 A 57.3 mOhms 1 A - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 179In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 15 uH 20 % 1.1 A 85 mOhms 880 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 586In Stock
1.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 22 uH 20 % 940 mA 122 mOhms 730 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H 17In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 47 uH 20 % 670 mA 240 mOhms 480 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 3.419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 100 uH 20 % 640 mA 430 mOhms 420 mA - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 213In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 15 uH 20 % 1.4 A 74.5 mOhms 1 A - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 22 uH 20 % 1.3 A 104 mOhms 770 mA - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 6In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 4.7 uH 20 % 2.5 A 28.4 mOhms 1.6 A - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H 13In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 1.5 uH 30 % 4.1 A 16 mOhms 4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 2.2 uH 30 % 3.8 A 18 mOhms 3.3 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 3.3 uH 30 % 3.4 A 21.5 mOhms 2.8 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 164In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 6.8 uH 30 % 2.8 A 33 mOhms 2 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 15uH 1.1amps 475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 15 uH 20 % 1.1 A 75 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 3.459In Stock
3.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 10 uH 20 % 1.78 A 36 mOhms 1.3 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 284In Stock
13.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 100 uH 20 % 650 mA 250 mOhms 500 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H 316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 150 uH 20 % 550 mA 340 mOhms 400 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 30In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 4.7 uH 20 % 2.1 A 30 mOhms 2 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 17In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 6.8 uH 20 % 1.74 A 39 mOhms 1.7 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 680uH 20% 7MM 77In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 680 uH 20 % 160 mA 3.15 Ohms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel