SLF Series Power Inductors - SMD

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 2.009In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 100 uH 20 % 450 mA 450 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1000uH 4.78ohms 0.13A 1.737In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 1 mH 20 % 130 mA 4.78 Ohms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 90In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 6.8 uH 20 % 1.6 A 41 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H 92In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 1.5 uH 30 % 4 A 17.4 mOhms 6.2 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 22 uH 20 % 2 A 64.3 mOhms 1.7 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 505In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 4.7 uH 30 % 3.1 A 28 mOhms 3.6 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 150uH 0.88amps 178In Stock
Min.: 1
Mult.: 1

Power Inductor 12.5 mm x 12.5 mm x 5.5 mm Shielded 150 uH 20 % 1.4 A 190 mOhms 880 mA - 40 C + 105 C Standard 12.5 mm 12.5 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 33uH 1.6amps 2In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 33 uH 20 % 1.7 A 81.5 mOhms 2.1 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H
5.000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 22 uH 20 % 1.34 A 61 mOhms 900 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH
367Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 3.3 uH 30 % 5.8 A 9.6 mOhms 7.8 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 uH 6.5 mmx10.1 mmx10.1 mm + 105 C- 40 C 30 %
500Expected 26/10/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 4.7 uH 30 % 4.7 A 11.7 mOhms 6.1 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H
890Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 15 uH 20 % 1.53 A 52 mOhms 1.1 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 22uH 1.9amps
500Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 22 uH 20 % 1.9 A 59.1 mOhms 2.7 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 68uH 2.0amps
100Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 68 uH 20 % 2.4 A 78.7 mOhms 3.5 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 22uH 4.0amps
400Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 22 uH 20 % 4 A 26.3 mOhms 6.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H
975Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 68 uH 20 % 770 mA 175 mOhms 600 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH 1.67ohms 0.22A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 330 uH 20 % 220 mA 1.67 Ohms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 15uH 2.2amps Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 15 uH 20 % 2.2 A 47.2 mOhms 3.3 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 6.8 uH 30 % 4.3 A 14 mOhms 4.6 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 10 uH 20 % 1.8 A 53.2 mOhms 1.3 A - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 330uH 0.25amps Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 330 uH 20 % 370 mA 740 mOhms 250 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 680uH 0.2amps Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 680 uH 20 % 270 mA 1.48 Ohms 200 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 1.5 uH 30 % 6.8 A 6.7 mOhms 10.7 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 15uH 0.88amps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 15 uH 20 % 880 mA 130 mOhms - 40 C + 105 C Standard 7 mm 7 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 22uH 0.75amps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 7 mm x 7 mm x 2.8 mm Shielded 22 uH 20 % 750 mA 180 mOhms - 20 C + 85 C Standard 7 mm 7 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel