CD Series RF Inductors - SMD

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.8 mm x 1.24 mm Unshielded 16 nH 10 % 700 mA 170 mOhms 35 3.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 18 nH 20 % 700 mA 170 mOhms 35 3.1 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 180 nH 20 % 240 mA 1.25 Ohms 25 990 MHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 180 nH 5 % 240 mA 1.25 Ohms 25 990 MHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 24 nH 20 % 600 mA 200 mOhms 35 2.65 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 24 nH 5 % 600 mA 200 mOhms 35 2.65 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 270 nH 20 % 170 mA 2.3 mOhms 24 860 MHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 270 nH 5 % 170 mA 2.3 mOhms 24 860 MHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 39 nH 20 % 600 mA 250 mOhms 35 2.2 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 390 nH 5 % 130 mA 2.9 Ohms 20 350 MHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 3.6 nH 5 % 700 mA 70 mOhms 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.8 mm x 1.24 mm Unshielded 3.6 nH 10 % 700 mA 70 mOhms 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 43 nH 20 % 600 mA 280 mOhms 35 2 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.8 mm x 1.24 mm Unshielded 43 nH 5 % 600 mA 280 mOhms 35 2 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.8 mm x 1.24 mm Unshielded 43 nH 10 % 600 mA 280 mOhms 35 2 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 4.3 nH 2 % 700 mA 100 mOhms 20 6 GHz 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.8 mm x 1.24 mm Unshielded 4.3 nH 10 % 700 mA 100 mOhms 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Multilayer 0603 (1608 metric) Unshielded 56 nH 2 % 600 mA 310 mOhms - 40 C + 125 C 35 1.9 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 56 nH 5 % 600 mA 310 mOhms 35 1.9 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD 6.8 NH 2% Non-Stocked

Wirewound 1.8 mm x 1.24 mm Unshielded 6.8 nH 20 % 700 mA 120 mOhms 27 5.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 72 nH 20 % 400 mA 490 mOhms 34 1.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.8 mm x 1.24 mm Unshielded 72 nH 5 % 400 mA 490 mOhms 34 1.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 1.8 mm x 1.24 mm Unshielded 82 nH 20 % 400 mA 540 mOhms 34 1.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6.000
Mult.: 2.000
Reel: 2.000

Wirewound 2.29 mm x 1.68 mm Unshielded 3.32 nH 20 % 600 mA 80 mOhms 65 6 GHz Standard 2.29 mm 1.68 mm 6.5 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8.000
Mult.: 2.000
Reel: 2.000

Wirewound 2.29 mm x 1.68 mm Unshielded 3.32 nH 5 % 600 mA 80 mOhms 65 6 GHz Standard 2.29 mm 1.68 mm 6.5 mm CD Reel