MLF Series RF Inductors - SMD

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 0603 3.3uH 5% 5.562In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 3.3 uH 5 % 30 mA 1.3 Ohms - 55 C + 125 C 35 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 1.3ohms 30mA +/-5% Fer AEC-Q200 480In Stock
8.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 3.3 uH 5 % 30 mA 1.3 Ohms - 55 C + 125 C 35 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 1.3ohms 30mA +/-10% Fer AEC-Q200 606In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 3.3 uH 10 % 30 mA 1.3 Ohms - 55 C + 125 C 35 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 3.3 H, 1.3O 5.737In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Multilayer 0603 (1608 metric) Shielded 3.3 uH 20 % 30 mA 1.3 Ohms - 55 C + 125 C 35 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 3.3uH 1.3ohms 30mA +/-20% Fer AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 3.3 uH 20 % 30 mA 1.3 Ohms - 55 C + 125 C 35 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 3.9 H, 1.45O 5.407In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 3.9 uH 5 % 30 mA 1.45 Ohms - 55 C + 125 C 35 90 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9uH 1.45ohms 30mA +/-5% Fer AEC-Q200 7.280In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 3.9 uH 5 % 30 mA 1.45 Ohms - 55 C + 125 C 35 90 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 3.9 H, 1.45O 4.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Multilayer 0603 (1608 metric) Shielded 3.9 uH 20 % 30 mA 1.45 Ohms - 55 C + 125 C 35 90 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9uH 1.45ohms 30mA +/-20% Fer AEC-Q200 3.100In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 3.9 uH 20 % 30 mA 1.45 Ohms - 55 C + 125 C 35 90 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0603 4.7uH 5% 7.693In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 5 % 30 mA 1.6 Ohms - 55 C + 125 C 35 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 4.7 H, 1.6O 14.776In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 10 % 30 mA 1.6 Ohms - 55 C + 125 C 35 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15 UH 10% 4.956In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 15 uH 10 % 2 mA 1.5 Ohms - 55 C + 125 C 20 42 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15uH 1.5ohms 2mA +/-10% Fer AEC-Q200 4.907In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 15 uH 10 % 2 mA 1.5 Ohms - 55 C + 125 C 20 42 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +85 degC, 2mA, 15 H, 1.5O 4.958In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 15 uH 20 % 2 mA 1.5 Ohms - 55 C + 125 C 20 42 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 15uH 1.5ohms 2mA +/-20% Fer AEC-Q200 91In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 15 uH 20 % 2 mA 1.5 Ohms - 55 C + 125 C 20 42 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +85 degC, 2mA, 18 H, 1.6O 4.366In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 18 uH 10 % 2 mA 1.6 Ohms - 55 C + 125 C 20 40 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 18uH 1.6ohms 2mA +/-10% Fer AEC-Q200 4.245In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 18 uH 10 % 2 mA 1.6 Ohms - 55 C + 125 C 20 40 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 18uH 1.6ohms 2mA +/-20% Fer AEC-Q200 39In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 18 uH 20 % 2 mA 1.6 Ohms - 55 C + 125 C 20 40 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22 UH 10% 6.703In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 22 uH 10 % 2 mA 1.7 Ohms - 55 C + 125 C 20 38 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 1.7ohms 2mA +/-10% Fer AEC-Q200 4.573In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 22 uH 10 % 2 mA 1.7 Ohms - 55 C + 125 C 20 38 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 1.7ohms 2mA +/-20% Fer AEC-Q200 2.769In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 22 uH 20 % 2 mA 1.7 Ohms - 55 C + 125 C 20 38 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33 UH 10% 4.319In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 33 uH 10 % 2 mA 2.2 Ohms - 55 C + 125 C 20 30 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 2.2ohms 2mA +/-10% Fer AEC-Q200 10.676In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 33 uH 10 % 2 mA 2.2 Ohms - 55 C + 125 C 20 30 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +85 degC, 2mA, 33 H, 2.2O 4.669In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 33 uH 20 % 2 mA 2.2 Ohms - 55 C + 125 C 20 30 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 33uH 2.2ohms 2mA +/-20% Fer AEC-Q200 9.794In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 33 uH 20 % 2 mA 2.2 Ohms - 55 C + 125 C 20 30 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel