MLF Series RF Inductors - SMD

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 12uH 1.8ohms 10mA +/-5% Fer AEC-Q200 5.336In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 12 uH 5 % 10 mA 1.8 Ohms - 55 C + 125 C 30 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 10mA, 12 H, 1.8O 2.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Multilayer 0603 (1608 metric) Shielded 12 uH 10 % 10 mA 1.8 Ohms - 55 C + 125 C 30 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 12uH 1.8ohms 10mA +/-10% Fer AEC-Q200 6.474In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 12 uH 10 % 10 mA 1.8 Ohms - 55 C + 125 C 30 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 10mA, 12 H, 1.8O 2.419In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Unshielded 12 uH 20 % 10 mA 1.8 Ohms - 55 C + 125 C 45 MHz Standard 1.6 mm 0.8 mm 0.95 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 15mA, 5.6 H, 1.1O 10.389In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 5.6 uH 5 % 15 mA 1.1 Ohms - 55 C + 125 C 35 70 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6uH 1.1ohms 15mA +/-5% Fer AEC-Q200 74In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 5.6 uH 5 % 15 mA 1.1 Ohms - 55 C + 125 C 35 70 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6 UH 10% 18.523In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 5.6 uH 10 % 15 mA 1.1 Ohms - 55 C + 125 C 35 70 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6uH 1.1ohms 15mA +/-10% Fer AEC-Q200 3.930In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 5.6 uH 10 % 15 mA 1.1 Ohms - 55 C + 125 C 35 70 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6uH 1.1ohms 15mA +/-20% Fer AEC-Q200 6.967In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 5.6 uH 20 % 15 mA 1.1 Ohms - 55 C + 125 C 35 70 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 15mA, 6.8 H, 1.3O 7.339In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 6.8 uH 5 % 15 mA 1.3 Ohms - 55 C + 125 C 35 60 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 1.3ohms 15mA +/-5% Fer AEC-Q200 3.564In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 6.8 uH 5 % 15 mA 1.3 Ohms - 55 C + 125 C 35 60 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 15mA, 6.8 H, 1.3O 6.726In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 6.8 uH 10 % 15 mA 1.3 Ohms - 55 C + 125 C 35 60 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 1.3ohms 15mA +/-10% Fer AEC-Q200 2.399In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 6.8 uH 10 % 15 mA 1.3 Ohms - 55 C + 125 C 35 60 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 1.3ohms 15mA +/-20% Fer AEC-Q200 2.773In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 6.8 uH 20 % 15 mA 1.3 Ohms - 55 C + 125 C 35 60 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2 UH 5% 11.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 8.2 uH 5 % 10 mA 1.5 Ohms - 55 C + 125 C 35 55 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 1.5ohms 10mA +/-5% Fer AEC-Q200 5.958In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 8.2 uH 5 % 10 mA 1.5 Ohms - 55 C + 125 C 35 55 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 10mA, 8.2 H, 1.5O 7.923In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 8.2 uH 10 % 10 mA 1.5 Ohms - 55 C + 125 C 35 55 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 1.5ohms 10mA +/-10% Fer AEC-Q200 3.468In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 8.2 uH 10 % 10 mA 1.5 Ohms - 55 C + 125 C 35 55 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 1.5ohms 10mA +/-20% Fer AEC-Q200 3.074In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 8.2 uH 20 % 10 mA 1.5 Ohms - 55 C + 125 C 35 55 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0 UH 10% 27.123In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1 uH 10 % 80 mA 300 mOhms - 55 C + 125 C 45 160 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 300mohms 80mA +/-10% Fer AEC-Q200 3.651In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1 uH 10 % 80 mA 300 mOhms - 55 C + 125 C 45 160 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 80mA, 1 H, 300mO 3.441In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1 uH 20 % 80 mA 300 mOhms - 55 C + 125 C 45 160 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.0uH 300mohms 80mA +/-20% Fer AEC-Q200 3.144In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1 uH 20 % 80 mA 300 mOhms - 55 C + 125 C 45 160 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2012 1.2uH 5% 5.301In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.2 uH 5 % 80 mA 350 mOhms - 55 C + 125 C 45 150 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.2uH 350mohms 80mA +/-5% Fer AEC-Q200 4.277In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Unshielded 1.2 uH 5 % 80 mA 350 mOhms - 55 C + 125 C 20 150 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel