AISC-0603HP Series Power Inductors - SMD

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 0.18 uH 0.320 A 1200.00 mOhm 4.239In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.816
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 320 mA 1.2 Ohms - 40 C + 125 C 28 1.05 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 24.00 nH 1.100 A 80.00 mOhm 2.405In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.926
Min.: 1
Mult.: 1
: 3.000
0603 (1608 metric) 24 nH 5 % 1.1 A 80 mOhms - 40 C + 125 C 40 2.65 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 68.00 nH 0.650 A 280.00 mOhm 1.628In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 650 mA 280 mOhms - 40 C + 125 C 38 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 7.20 nH 1.400 A 52.00 mOhm 1.605In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 7.2 nH 5 % 1.4 A 52 mOhms - 40 C + 125 C 35 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 56.00 nH 0.700 A 230.00 mOhm 2.416In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.853
Min.: 1
Mult.: 1
: 3.000
0603 (1608 metric) 56 nH 5 % 700 mA 230 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 nH 0.680 A 200.00 mOhm 2.330In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
0603 (1608 metric) 47 nH 5 % 680 mA 200 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.39 uH 0.180 A 3800.00 mOhm 2.836In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 390 nH 5 % 180 mA 3.8 Ohms - 40 C + 125 C 28 700 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 18.00 nH 1.200 A 78.00 mOhm 3.673In Stock
Cut Tape
Rp8.990
Rp7.724
Rp7.082
Rp5.724
Reel
Rp4.110
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 1.2 A 78 mOhms - 40 C + 125 C 38 3.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 43.00 nH 0.810 A 170.00 mOhm 2.096In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.853
Min.: 1
Mult.: 1
: 3.000
0603 (1608 metric) 43 nH 5 % 810 mA 170 mOhms - 40 C + 125 C 40 2.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 8.20 nH 1.400 A 54.00 mOhm 2.887In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 1.4 A 54 mOhms - 40 C + 125 C 35 4.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.27 uH 0.260 A 2200.00 mOhm 138In Stock
3.000Expected 20/01/2027
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.926
Min.: 1
Mult.: 1
: 3.000
0603 (1608 metric) 270 nH 5 % 260 mA 2.2 Ohms - 40 C + 125 C 28 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.10 nH 1.000 A 108.00 mOhm 2.300In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.853
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 5.1 nH 5 % 1 A 108 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.15 uH 0.390 A 820.00 mOhm 2.473In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
0603 (1608 metric) 150 nH 5 % 390 mA 820 mOhms - 40 C + 125 C 30 1.15 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 nH 0.950 A 120.00 mOhm 1.188In Stock
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 950 mA 120 mOhms - 40 C + 125 C 40 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 nH 1.350 A 60.00 mOhm 2.342In Stock
Cut Tape
Rp7.889
Rp6.421
Rp5.742
Rp5.412
Reel
Rp3.486
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 1.35 A 60 mOhms - 40 C + 125 C 35 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 nH 0.900 A 150.00 mOhm 2.442In Stock
Cut Tape
Rp7.889
Rp6.421
Rp5.284
Rp4.935
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 2.2 nH 0.2 nH 900 mA 150 mOhms - 40 C + 125 C 13 7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 nH 1.700 A 35.00 mOhm 3.545In Stock
Cut Tape
Rp7.889
Rp6.421
Rp5.284
Rp4.935
Reel
Rp4.110
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 3.3 nH 0.2 nH 1.7 A 35 mOhms - 40 C + 125 C 35 6.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.90 nH 1.600 A 39.00 mOhm 1.733In Stock
Cut Tape
Rp7.889
Rp6.421
Rp5.284
Rp4.935
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 3.9 nH 0.2 nH 1.6 A 39 mOhms - 40 C + 125 C 30 6.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7 nH 1.100 A 90.00 mOhm 2.606In Stock
Cut Tape
Rp7.889
Rp6.421
Rp5.284
Rp4.935
Reel
Rp3.798
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 4.7 nH 0.2 nH 1.1 A 90 mOhms - 40 C + 125 C 22 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 nH 1.400 A 50.00 mOhm 2.824In Stock
Cut Tape
Rp7.889
Rp6.421
Rp5.284
Rp4.935
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 6.8 nH 5 % 1.4 A 50 mOhms - 40 C + 125 C 35 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 8.7 NH 5% 2.927In Stock
Cut Tape
Rp7.889
Rp6.421
Rp5.284
Rp4.935
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 8.7 nH 5 % 1 A 100 mOhms - 40 C + 125 C 30 4.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100.00 nH 0.470 A 540.00 mOhm 4.597In Stock
Cut Tape
Rp7.889
Rp6.421
Rp5.284
Rp4.642
Reel
Rp4.036
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 470 mA 540 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 0.280 A 1900.00 mOhm 2.800In Stock
Cut Tape
Rp7.889
Rp6.421
Rp5.284
Rp4.935
Reel
Rp3.926
Min.: 1
Mult.: 1
: 3.000
Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 280 mA 1.9 Ohms - 40 C + 125 C 28 950 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 11.00 nH 1.350 A 60.00 mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
0603 (1608 metric) 11 nH 5 % 1.35 A 60 mOhms - 40 C + 125 C 35 4.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 12.00 nH 1.200 A 78.00 mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp9.173
Rp7.742
Rp7.100
Rp5.742
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
0603 (1608 metric) 12 nH 5 % 1.2 A 78 mOhms - 40 C + 125 C 35 4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel