LSEN Series Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,2.2UH20% ,T&R 2.215In Stock
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1.9 A 150 mOhms 2.6 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD .24 UH 20% 2.410In Stock
Min.: 1
Mult.: 1
: 3.000

Shielded LSEN Reel, Cut Tape
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT, 3.3uH20% ,T&R 25.915In Stock
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.8 A 144 mOhms 2.2 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1.0UH20% ,T&R 372In Stock
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 3.1 A 60 mOhms 4 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-WOUND,0.68 uH 20 %, 3.3A,0806/2016,T&R 2.740In Stock
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 3.3 A 52 mOhms 4.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1.0UH20% ,T&R 1.180In Stock
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 3.3 A 53 mOhms 4.9 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,4.7UH20% ,T&R 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.5 A 240 mOhms 1.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0.47UH20% ,T&R 55In Stock
3.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 4.8 A 25 mOhms 7 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD .33 UH 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3.000

Shielded LSEN Reel, Cut Tape
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0.47UH20% ,T&R Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 4.3 A 30 mOhms 5.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-WOUND,1.5 uH 20 %, 2.8A,1008/2520,T&R Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 2.8 A 69 mOhms 3.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0.33UH20% ,T&R Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 330 nH 20 % 5.1 A 22 mOhms 7.4 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,2.2UH20% ,T&R Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 2.4 A 97 mOhms 3.5 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal LSEN Reel, Cut Tape, MouseReel