9.9 mm Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
Bel Signal Transformer Power Inductors - SMD Inductor SMD 470uH 0.5A 1.27 ohms100KHz 403In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Unshielded 470 uH 20 % 600 mA 1.27 Ohms 500 mA Standard 13.45 mm 9.9 mm 5.21 mm Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 30% SMD 0905 719In Stock
Min.: 1
Mult.: 1
: 800

Shielded 68 uH 15 % 850 mA 210 mOhms - 40 C + 125 C 26 10 MHz Standard 9.9 mm 9.9 mm 4.5 mm 9.9 mm SRR0905 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.68uH 20% Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Shielded 680 nH 20 % 2.7 A 5 mOhms Standard 13.5 mm 9.9 mm 6.4 mm PM3316H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 30% SMD 0905 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 33 uH 15 % 1.2 A 110 mOhms - 40 C + 125 C 27 14 MHz Standard 9.9 mm 9.9 mm 4.5 mm 9.9 mm Ferrite SRR0905 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 30% SMD 0905 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 800

Shielded 39 uH 15 % 1.1 A 120 mOhms - 40 C + 125 C 31 14 MHz Standard 9.9 mm 9.9 mm 4.5 mm 9.9 mm SRR0905 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 30% SMD 0905 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 800

Shielded 56 uH 15 % 930 mA 190 mOhms - 40 C + 125 C 26 11 MHz Standard 9.9 mm 9.9 mm 4.5 mm 9.9 mm SRR0905 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 30% SMD 0905 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 800

Shielded 82 uH 15 % 790 mA 280 mOhms - 40 C + 125 C 26 9 MHz Standard 9.9 mm 9.9 mm 4.5 mm 9.9 mm SRR0905 Reel, Cut Tape, MouseReel