Common Mode Chokes / Filters

 Common Mode Chokes / Filters
Common Mode Chokes and filters are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Common Mode Choke manufacturers including Bourns, KEMET, Murata, Pulse, Qnity, TDK, TE Connectivity, Wurth.
More...

Please view our large selection of Common Mode Chokes / Filters below.
Results: 7.285
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 100uH, Class 2, SMT, 1210 Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

1210AC PCB Mount SMD/SMT 1 Channel 100 uH 4.2 kOhms - 30 %, + 50 % 100 mA 3 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
KEMET Common Mode Chokes / Filters 500V 1.08mH 20A DCR=3.52mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SCT-X Horizontal Mount Through Hole 1.08 mH 20 A 3.52 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.43mH 40A DCR=1.53mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SCT-X Horizontal Mount Through Hole 430 uH 40 A 1.53 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.42mH 50A DCR=1.21mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

SCT-X Vertical Mount Through Hole 420 uH 50 A 1.21 mOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.89mH 25A DCR=2.91mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SCT-X Vertical Mount Through Hole 890 uH 25 A 2.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.42mH 50A DCR=1.21mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

SCT-X Horizontal Mount Through Hole 420 uH 50 A 1.21 mOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.13mH 80A DCR=0.55mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

SCT-X Vertical Mount Through Hole 130 uH 80 A 550 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.72mH 30A DCR=2.31mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SCT-X Horizontal Mount Through Hole 720 uH 30 A 2.31 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.57mH 35A DCR=1.91mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SCT-X Vertical Mount Through Hole 570 uH 35 A 1.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.43mH 40A DCR=1.53mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SCT-X Vertical Mount Through Hole 430 uH 40 A 1.53 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.31mH 55A DCR=0.98mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

SCT-X Vertical Mount Through Hole 310 uH 55 A 980 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

SCT-X Horizontal Mount Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

SCT-X Vertical Mount Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
ABRACON Common Mode Chokes / Filters CMC 15 Ohm at 100MHz 0.4 A 0.25 Ohm 1.925In Stock
Min.: 1
Mult.: 1
: 3.000

ACMS-1210U3 PCB Mount SMD/SMT 1 Channel 15 Ohms 25 % 400 mA 250 Ohms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.72mH 5A DCR=27.74mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

SCT-X Horizontal Mount Through Hole 720 uH 5 A 27.74 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 5.92mH 6A DCR=38.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

SCT-X Vertical Mount Through Hole 5.92 mH 6 A 38.97 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.4mH 7A DCR=14.7mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

SCT-X Horizontal Mount Through Hole 400 uH 7 A 14.7 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 0.91mH 15A DCR=6.5mOhms Heat Resistant Thru Hole 117In Stock
Min.: 1
Mult.: 1

SCT-X Vertical Mount Through Hole 910 uH 15 A 6.5 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.72mH 30A DCR=2.31mOhms Heat Resistant Thru Hole 27In Stock
27Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 54

SCT-X Vertical Mount Through Hole 720 uH 30 A 2.31 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.7mH 40A DCR=1.84mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

SCT-X Horizontal Mount Through Hole 700 uH 40 A 1.84 mOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.7mH 40A DCR=1.84mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

SCT-X Vertical Mount Through Hole 700 uH 40 A 1.84 mOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.32mH 45A DCR=1.16mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SCT-X Vertical Mount Through Hole 320 uH 45 A 1.16 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 8.99mH 1A DCR=403.55mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

SCT-X Horizontal Mount Through Hole 8.99 mH 1 A 403.55 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 1.08mH 20A DCR=3.52mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SCT-X Vertical Mount Through Hole 1.08 mH 20 A 3.52 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.32mH 45A DCR=1.16mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SCT-X Horizontal Mount Through Hole 320 uH 45 A 1.16 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke