Coupled Inductors

Results: 1.381
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Coupled Inductors Coupled Inductor, 2.6uH, 70A Rated, 1.77mOhm DCR, 31.5 x 16,5 x 9.4mm, THT 100In Stock
Min.: 1
Mult.: 1

2.6 uH 1.77 mOhms 31 mm 9.75 mm - 40 C + 125 C Tray
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 26.213In Stock
Min.: 1
Mult.: 1
: 150

UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 1.163In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 5.25Ohms 4.685In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 220 uH 20 % 5.25 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 67mOhms 2.235In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 2.2 uH 20 % 67 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 3.5A 287mOhms 1.388In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 220 uH 880 uH 10 % 1.7 A 287 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 1.061In Stock
Min.: 1
Mult.: 1
: 150

UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 440mA 1.89Ohms 2.924In Stock
Min.: 1
Mult.: 1
: 1.000

LPD3015 22 uH 20 % 440 mA 1.89 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 490mOhms 2.576In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 10 uH 20 % 490 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2.220In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH 460mA 22% 7.08Ohms AECQ2 2.712In Stock
Min.: 1
Mult.: 1
: 1.000

LPR4012 22 uH 460 mA 7.08 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 20% 185mA 3.4ohms 5.281In Stock
Min.: 1
Mult.: 1
: 2.000

PFD2015 10 uH 40 uH 20 % 185 mA 3.4 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors INDUCTOR, BIGFOOT 670In Stock
Min.: 1
Mult.: 1
: 75

HCCI-80 2.45 uH 9.8 uH 15 % 27 A 2.5 mOhms 30.99 mm 25.4 mm 12.7 mm - 40 C + 130 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 395mOhms 3.120In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 6.8 uH 20 % 395 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors IND DBL PWR 1.00UH 2.387In Stock
Min.: 1
Mult.: 1
: 500

PF055xNL 22 uH 88 uH 20 % 4.6 A 35 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2.535In Stock
Min.: 1
Mult.: 1
: 1.500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1280 AEC-Q200 1.393In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 4.7 uH 18.8 uH 30 % 8.25 A 13.5 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 2.4uH .014Ohm Crossd 10.730In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 2.4 uH 2.4 uH 30 % 7.8 A 18 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3.070In Stock
Min.: 1
Mult.: 1
: 1.000

WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1.596In Stock
Min.: 1
Mult.: 1
: 1.000

B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 22uH 20% 0.193ohm AEC-Q200 3.881In Stock
Min.: 1
Mult.: 1
: 1.000

B82472D6 20 % 1.65 A 193 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 2.83A 0.094ohm AEC-Q200 1.240In Stock
Min.: 1
Mult.: 1
: 250

B82477D6 47 uH 188 uH 20 % 4.7 A 94 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3.235In Stock
Min.: 1
Mult.: 1
: 1.500

SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 3.3uH 1.9A 120mOhms 1.377In Stock
Min.: 1
Mult.: 1
: 2.000

WE-DPC HV 30 % 1.9 A 120 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MTCI 5030 22uH 20% 0.6 A 2500mOhm 3.964In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MTCI 22 uH, 198 uH 20 % 600 mA 1 Ohms, 2.5 Ohms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape