Reel Coupled Inductors

Results: 1.314
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Packaging
TDK Coupled Inductors 2.8uH 55A 1.25mOhm ERUC23 AEC-Q200 277In Stock
Cut Tape
Rp169.517
Rp139.797
Rp129.706
Rp125.670
Reel
Rp117.231
Min.: 1
Mult.: 1
: 150
ERUC23 2.8 uH 26.8 mm 13.8 mm 13.8 mm - 40 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 25.377In Stock
Cut Tape
Rp115.763
Rp93.932
Rp83.474
Rp78.888
Reel
Rp71.733
Min.: 1
Mult.: 1
: 150
UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 5.25Ohms 4.421In Stock
Cut Tape
Rp45.498
Rp40.545
Rp39.994
Rp33.757
Reel
Rp33.757
Min.: 1
Mult.: 1
: 750
LPD5030V 220 uH 20 % 5.25 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 650mA 10% 1.55Ohms AECQ2 1.754In Stock
Cut Tape
Rp39.811
Rp33.940
Rp31.188
Rp23.299
Reel
Rp19.997
Min.: 1
Mult.: 1
: 1.000
LPR4012 10 uH 650 mA 1.55 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 1.104In Stock
Cut Tape
Rp72.834
Rp60.909
Rp55.588
Rp43.663
Reel
Rp42.379
Min.: 1
Mult.: 1
: 175
MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 11.62Ohms AECQ2 5.990In Stock
Cut Tape
Rp39.811
Rp33.940
Rp31.188
Rp23.299
Reel
Rp19.997
Min.: 1
Mult.: 1
: 1.000
LPR4012 2 uH 1.74 A 11.62 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 2.32A 134mOhms AECQ2 2.366In Stock
Cut Tape
Rp52.836
Rp44.948
Rp41.462
Rp33.206
Reel
Rp28.253
Min.: 1
Mult.: 1
: 500
MSD1260T 33 uH 132 uH 20 % 2.32 A 134 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 1.061In Stock
Cut Tape
Rp115.580
Rp93.748
Rp83.291
Rp78.704
Reel
Rp71.733
Min.: 1
Mult.: 1
: 150
UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2.180In Stock
Cut Tape
Rp81.640
Rp69.531
Rp64.028
Rp47.700
Reel
Rp46.232
Min.: 1
Mult.: 1
: 250
MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors IND DBL PWR 1.00UH 2.387In Stock
Cut Tape
Rp36.509
Rp30.087
Rp24.767
Rp24.400
Reel
Rp21.098
Min.: 1
Mult.: 1
: 500
PF055xNL 22 uH 88 uH 20 % 4.6 A 35 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 5.6A 42mOhms
899In Stock
Cut Tape
Rp73.384
Rp61.459
Rp56.139
Rp45.682
Reel
Rp38.710
Min.: 1
Mult.: 1
: 1.000
LPD4012 330 nH 30 % 5.6 A 42 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH 460mA 22% 7.08Ohms AECQ2 2.177In Stock
Cut Tape
Rp39.994
Rp34.124
Rp31.372
Rp23.666
Reel
Rp20.181
Min.: 1
Mult.: 1
: 1.000
LPR4012 22 uH 460 mA 7.08 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 395mOhms 3.115In Stock
Cut Tape
Rp45.498
Rp38.894
Rp35.775
Rp26.602
Reel
Rp24.951
Min.: 1
Mult.: 1
: 750
LPD5030V 6.8 uH 20 % 395 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 100uH 0.56A 20% SMD 2.344In Stock
8.400On Order
Cut Tape
Rp37.059
Rp31.555
Rp28.987
Rp21.648
Reel
Rp21.098
Min.: 1
Mult.: 1
: 350
LPD6235 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 25uH 25% 1.3A 13.7 Ohms 1.950In Stock
10.500On Order
Cut Tape
Rp51.369
Rp42.930
Rp39.260
Rp30.821
Reel
Rp29.904
Min.: 1
Mult.: 1
: 350
LPR6235 25 uH 1.3 A 13.7 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3.235In Stock
Cut Tape
Rp22.015
Rp19.997
Rp18.713
Rp16.053
Reel
Rp12.329
Min.: 1
Mult.: 1
: 1.500
SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 3.3uH 1.9A 120mOhms 1.377In Stock
Cut Tape
Rp39.444
Rp35.591
Rp34.307
Rp34.124
Reel
Rp28.987
Min.: 1
Mult.: 1
: 2.000
WE-DPC HV 30 % 1.9 A 120 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MTCI 5030 22uH 20% 0.6 A 2500mOhm 3.959In Stock
Cut Tape
Rp41.462
Rp36.325
Rp32.472
Rp29.537
Reel
Rp22.749
Min.: 1
Mult.: 1
: 2.000
WE-MTCI 22 uH, 198 uH 20 % 600 mA 1 Ohms, 2.5 Ohms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2.535In Stock
Cut Tape
Rp22.199
Rp18.713
Rp16.383
Rp15.392
Reel
Rp12.053
Min.: 1
Mult.: 1
: 1.500
SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 2.4uH .014Ohm Crossd 10.647In Stock
Cut Tape
Rp39.627
Rp32.472
Rp26.785
Reel
Rp22.382
Rp22.199
Min.: 1
Mult.: 1
: 500
WE-DD 2.4 uH 2.4 uH 30 % 7.8 A 18 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3.070In Stock
Cut Tape
Rp46.415
Rp44.214
Rp41.095
Rp37.793
Rp34.674
Reel
Rp28.253
Min.: 1
Mult.: 1
: 1.000
WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 6.8uH 1.4A 240mOhms 1.629In Stock
Cut Tape
Rp50.452
Rp46.232
Rp43.297
Rp40.361
Rp36.142
Reel
Rp34.307
Min.: 1
Mult.: 1
: 2.000
WE-DPC HV 30 % 1.4 A 240 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1.593In Stock
Cut Tape
Rp30.271
Rp27.519
Rp25.684
Rp20.548
Reel
Rp17.924
Min.: 1
Mult.: 1
: 1.000
B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 1260
2.675In Stock
Cut Tape
Rp26.235
Rp21.648
Rp17.686
Rp16.603
Reel
Rp15.117
Rp13.961
Min.: 1
Mult.: 1
: 400
SRF1260 1 mH 4 mH 20 % 570 mA 1.854 Ohms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 22uH 20% 0.193ohm AEC-Q200 3.876In Stock
Cut Tape
Rp32.106
Rp29.170
Rp27.152
Rp20.548
Reel
Rp18.713
Min.: 1
Mult.: 1
: 1.000
B82472D6 20 % 1.65 A 193 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel