AEC-Q200 Coupled Inductors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 330uH Shld 20% 0.34A 2.7ohms AECQ2 201In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 330 uH 1.32 mH 20 % 340 mA 2.7 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 0.72A 600mOhms AECQ2 350In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 68 uH 272 uH 20 % 720 mA 600 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 2.03A 75mOhms AECQ2 132In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 8.2 uH 32.8 uH 20 % 2.03 A 75 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 3.46A 60mOhms AECQ2 507In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 10 uH 40 uH 20 % 3.46 A 60 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 1.23A 476mOhms AECQ2 5In Stock
500Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 150 uH 600 uH 10 % 1.23 A 476 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 4.24A 40mOhms AECQ2 414In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 5.6 uH 22.4 uH 20 % 4.24 A 40 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 1.91A 198mOhms AECQ2 483In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 56 uH 224 uH 20 % 1.91 A 198 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms AECQ2 45In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 20% 1.61A 120mOhms AECQ2 262In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 12 uH 48 uH 20 % 1.61 A 120 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 3.06A 33mOhms AECQ2 215In Stock
1.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 250

MSD7342 2.5 uH 10 uH 20 % 3.06 A 33 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 6.8uH 20% 6.4A 0.021ohm AEC-Q200 221In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477D6 6.8 uH 27.2 uH 20 % 11.8 A 17 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Coilcraft Coupled Inductors 12uH Shld 3.12A 74mOhms AECQ2 105In Stock
500Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 12 uH 48 uH 20 % 3.12 A 74 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 4.47A 36mOhms AECQ2 215In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 4.7 uH 18.8 uH 20 % 4.47 A 36 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 1.83A 216mOhms AECQ2 182In Stock
500Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 68 uH 272 uH 20 % 1.83 A 216 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.59A 300mOhms AECQ2 313In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 100 uH 400 uH 20 % 1.59 A 300 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% 1.65A 280mOhms AECQ2 393In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 82 uH 328 uH 20 % 1.65 A 280 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 0.82A 460mOhms AECQ2 173In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 56 uH 224 uH 20 % 820 mA 460 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors AEC-Q200 SMT 10% 6A 13mOhms AECQ2 429In Stock
Min.: 1
Mult.: 1
Reel: 400

HA4158 10 % 6 A 13 mOhms 11.84 mm 10.75 mm 10.65 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 2.49A 116mOhms AECQ2 155In Stock
500Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 22 uH 88 uH 20 % 2.49 A 116 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 670mA 1.59Ohms AECQ2 451In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 470 uH 1.88 mH 10 % 670 mA 1.59 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 20% 3.5A 62mOhms AECQ2 384In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 12 uH 48 uH 20 % 3.5 A 62 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 3.08A 80mOhms AECQ2 408In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 18 uH 72 uH 20 % 3.08 A 80 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 20% 0.2A 7.8ohms AECQ2 128In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 1 mH 4 mH 20 % 200 mA 7.8 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 0.9A 380mOhms AECQ2 195In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 39 uH 156 uH 20 % 900 mA 380 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 3.88A 48mOhms AECQ2 483In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 6.8 uH 27.2 uH 20 % 3.88 A 48 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel