Toroidal Coupled Inductors

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Delevan Coupled Inductors 50uH 15% .111ohm Hi Currnt Molded SMT 5In Stock
Min.: 1
Mult.: 1
: 100
No
4448/R 50 uH 200 uH 15 % 1.5 A 111 mOhms 13.71 mm 13.71 mm 7.87 mm Reel, Cut Tape
Delevan Coupled Inductors 50uH 15% .111ohm Hi Currnt Toroid SMT 36In Stock
Min.: 1
Mult.: 1
: 100

4448/R 50 uH 200 uH 15 % 1.5 A 111 mOhms 13.71 mm 13.71 mm 7.87 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Delevan Coupled Inductors 33uH 15% .072ohm Hi Currnt Toroid SMT 50In Stock
Min.: 1
Mult.: 1
: 100

4448/R 33 uH 132 uH 15 % 1.8 A 72 mOhms 13.71 mm 13.71 mm 7.87 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Delevan Coupled Inductors 5uH 20% .014ohm Hi Currnt Molded SMT Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100
No
4448/R 5 uH 20 uH 20 % 4.4 A 14 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors .47uH 20% .005ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 2 uH 470 nH 20 % 7.9 A 5 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors .68uH 20% .006ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 680 nH 3 uH 20 % 7.2 A 6 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 1uH 20% .009ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 1 uH 4 uH 20 % 5.9 A 9 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 2uH 20% .014ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 2 uH 8 uH 20 % 4.6 A 14 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors .47uH 20% .004ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 470 nH 2 uH 20 % 7.9 A 4 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors .68uH 20% .005ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 680 nH 3 uH 20 % 7 A 5 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 1uH 20% .006ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 1 uH 4 uH 20 % 6.5 A 6 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 2uH 20% .007ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 2 uH 8 uH 20 % 5.9 A 7 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 5uH 20% .027ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 5 uH 20 uH 20 % 3.3 A 27 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 5uH 20% .014ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 5 uH 20 uH 20 % 4.4 A 14 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 8uH 20% .019ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 8 uH 32 uH 20 % 3.5 A 19 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 10uH 15% .02ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 10 uH 40 uH 15 % 3.4 A 20 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 15uH 15% .024ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 15 uH 60 uH 15 % 3 A 24 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 20uH 15% .055ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 20 uH 80 uH 15 % 2.1 A 55 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 25uH 15% .064ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 25 uH 100 uH 15 % 2 A 64 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 68uH 15% .158ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 68 uH 272 uH 15 % 1.2 A 158 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 100uH 15% .303ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 100 uH 400 uH 15 % 920 mA 303 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 8uH 20% .033ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 8 uH 32 uH 20 % 3 A 33 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 150uH 15% .372ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 150 uH 600 uH 15 % 820 mA 372 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 200uH 15% .545ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 200 uH 800 uH 15 % 640 mA 545 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 300uH 15% .672ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 300 uH 1.2 mH 15 % 620 mA 672 mOhms 13.71 mm 13.71 mm 7.87 mm Reel