BI Technologies / TT Electronics Power Inductors - SMD

Results: 1.052
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
BI Technologies / TT Electronics Power Inductors - SMD 22uH 20% HI PERFORMNCE SM IND 4.865In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 22 uH 20 % 800 mA 370 mOhms 700 mA - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm HM71 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 22uH 20% HI PERFORMNCE SM IND 3.249In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor Unshielded 22 uH 800 mA 370 mOhms 700 mA - 40 C + 125 C Standard 12.95 mm 9.4 mm 5.4 mm HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 22uH 20% HI PERFORMNCE SM IND 1.540In Stock
Min.: 1
Mult.: 1
Reel: 350

High Power Inductor Unshielded 22 uH 3.5 A 47 mOhms 7 A - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 114uH LW PROFILE SM INDCTR 985In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor Unshielded 114 uH 20 % 940 mA 380 mOhms - 40 C + 130 C Standard 11.35 mm 11.35 mm 8.89 mm HM77 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 1000uH 20% SURFACE MNT PWR IND 9.163In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 1 mH 20 % 400 mA 3 Ohms 400 mA - 55 C + 125 C Standard 10 mm 9 mm 6 mm HM79M Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD high perf. Molded 950In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor Unshielded 33 uH 20 % 3 A 59 mOhms - 40 C + 130 C Standard 15.88 mm 15.24 mm 9.14 mm HM77 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 1000uH 20% SURFACE MNT PWR IND 5.544In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 1 mH 20 % 100 mA 12 Ohms 120 mA - 55 C + 125 C Standard 4.5 mm 4 mm 3.5 mm HM79M Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 1000uH 20% HI PERFORMNCE SM IND 5.544In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 1 mH 20 % 70 mA 13.8 Ohms 100 mA - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 1uH 20% HI PERFORMNCE SM IND 1.750In Stock
Min.: 1
Mult.: 1
Reel: 350

High Power Inductor Unshielded 1 uH 8.6 A 9 mOhms 20 A - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 4.7uH 20% HI PERFORMNCE SM IND 16.448In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 4.7 uH 20 % 1.5 A 90 mOhms - 40 C + 125 C Standard 7.3 mm 4.78 mm 3.23 mm HM76 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 10uH 20% AEC-Q200 2.999In Stock
Min.: 1
Mult.: 1
Reel: 500
Power Inductor Shielded 10 uH 20 % 3.5 A 55 mOhms 1.65 A - 40 C + 155 C Standard 7.4 mm 7.4 mm 5.2 mm AEC-Q200 HA78 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 1uH +/-20% @0A 5.912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 1 uH 20 % 11 A 10 mOhms 22 A - 55 C + 155 C Standard 7.1 mm 6.6 mm 3 mm HM72L Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 1uH 20% SURFACE MNT PWR IND 8.115In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 1 uH 20 % 3.8 A 13 Ohms 4.5 A - 55 C + 125 C Standard 4.5 mm 4 mm 3.5 mm HM79M Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 10uH +/-20% @0A AEC-Q200 252In Stock
Min.: 1
Mult.: 1
Reel: 150

Power Inductor 1770 Unshielded 10 uH 20 % 19 A 9.33 mOhms 17 A - 55 C + 155 C Standard 18 mm 17.15 mm 7 mm AEC-Q200 HA72L-1770 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 2.5uH LW PROFILE SM INDCTR 731In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor Unshielded 2.5 uH 20 % 8 A 8.3 mOhms - 40 C + 130 C Standard 14.5 mm 14.5 mm 8.89 mm HM77 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 1000uH 20% HI PERFORMNCE SM IND 700In Stock
Min.: 1
Mult.: 1
Reel: 350

High Power Inductor 1 mH Standard HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 10uH +/-20% @0A AEC-Q200 1.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 10 uH 20 % 1.2 A 282 mOhms 2.2 A - 55 C + 155 C Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0530 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 1uH +/-20% @0A AEC-Q200 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 1 uH 20 % 4.5 A 27 mOhms 7 A - 55 C + 155 C Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0530 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 220uH 20% HI PERFORMNCE SM IND 1.175In Stock
Min.: 1
Mult.: 1
Reel: 350

High Power Inductor 220 uH Standard HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD Shielded Surface Mount Inductors 2.221In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 15 uH 20 % 4.5 A 27 mOhms - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm HA78 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 6.2uH LW PROFILE SM INDCTR 1.099In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 6.2 uH 20 % 1.4 A 70 mOhms - 40 C + 130 C Standard 8.64 mm 8.64 mm 6.35 mm HM77 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 10uH 20% HI PERFORMNCE SM IND 3.008In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 10 uH 20 % 1.1 A 85 Ohms 1.1 A - 40 C + 125 C Standard 6.6 mm 4.45 mm 2.92 mm HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 100uH 20% HI PERFORMNCE SM IND 3.800In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 100 uH Standard HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 22uH 20% HI PERFORMNCE SM IND 4.039In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 22 uH Standard HM76 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 1000uH 20% SURFACE MNT PWR IND 16.710In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor Unshielded 1 mH 20 % 200 mA 5.6 Ohms 260 mA - 55 C + 125 C Standard 5.8 mm 5.2 mm 4.8 mm HM79M Reel, Cut Tape, MouseReel