TDK MLZ Series Power Inductors - SMD

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 0603 10uH 20% 61.050In Stock
40.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 900 mOhms - 55 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 148.451In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 650 mA 150 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 1.235ohms 250mA AEC-Q200 33.056In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 950 mOhms 120 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 2.6ohms 220mA AEC-Q200 35.886In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 220 mA 2 Ohms 60 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8 UH 20% 92.642In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 400 mA 400 mOhms 160 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 1.5uH 20% AEC-Q200 LG Current 15.050In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 20 % 550 mA 210 mOhms 160 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.0uH,0.1A,0.28ohm,-55-125C 19.187In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Inductor 0402 (1005 metric) Shielded 1 uH 20 % 450 mA 280 mOhms 100 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.5uH,0.08A,0.43ohm,-55-125C 19.595In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Inductor 0402 (1005 metric) Shielded 1.5 uH 20 % 350 mA 430 uOhms 80 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.47uH,0.12A,0.16ohm,-55-125C 19.790In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Inductor 0402 (1005 metric) Shielded 470 nH 20 % 500 mA 160 mOhms 120 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.68uH,0.11A,0.23ohm,-55-125C 19.884In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Inductor 0402 (1005 metric) Shielded 680 nH 20 % 450 mA 230 mOhms 110 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,2.2uH,0.06A,0.55ohm,-55-125C 13.668In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Inductor 0402 (1005 metric) Shielded 2.2 uH 20 % 350 mA 550 mOhms 60 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 37.199In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Power Inductor 0402 (1005 metric) Shielded 2.2 uH 20 % 350 mA 550 mOhms 60 mA - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 120mA, 0.47 H, 260mO 18.456In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Power Inductor 0402 (1005 metric) Shielded 470 nH 20 % 500 mA 200 mOhms 120 mA - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 190mA 2MHz AEC-Q200 5.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Shielded 22 uH 20 % 50 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 127.158In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 600 mA 150 mOhms 190 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 99.229In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 500 mA 250 mOhms 130 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100 nH 20% 44.258In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 100 nH 20 % 850 mA 140 mOhms 700 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10 UH 20% 101.667In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 1.05 Ohms 90 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 1.365ohms 250mA AEC-Q200 42.130In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 1.05 Ohms 90 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 3.3uH 20% Large Current 56.976In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 3.3 uH 20 % 400 mA 330 mOhms 120 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7 UH 20% 63.633In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 350 mA 500 mOhms 120 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10 UH 20% 60.237In Stock
51.150Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 300 mA 600 mOhms 60 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 780mohms 300mA AEC-Q200 55.718In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 300 mA 600 mOhms 60 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 40.963In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 700 mA 110 mOhms 140 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 78.791In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 500 mA 180 mOhms 110 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel