TT Electronics Power Inductors - SMD

Results: 1.052
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
BI Technologies / TT Electronics Power Inductors - SMD 68 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 12.000
Mult.: 2.000
Reel: 2.000

Shielded 68 uH 20 % 1.65 A 355 mOhms 650 mA - 40 C + 125 C 5.7 mm 5.7 mm 3 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 6.2 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 12.000
Mult.: 2.000
Reel: 2.000

Shielded 6.2 uH 20 % 5.45 A 45 mOhms 1.95 A - 40 C + 125 C 5.7 mm 5.7 mm 3 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 82 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 12.000
Mult.: 2.000
Reel: 2.000

Shielded 82 uH 20 % 1.52 A 463 mOhms 590 mA - 40 C + 125 C 5.7 mm 5.7 mm 3 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 8.2 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 12.000
Mult.: 2.000
Reel: 2.000

Shielded 8.2 uH 20 % 4 A 53 mOhms 1.8 A - 40 C + 125 C 5.7 mm 5.7 mm 3 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 12 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 12 uH 20 % 5.7 A 53 mOhms 2.4 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 15 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 15 uH 20 % 5.1 A 57 mOhms 2.2 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 18 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 18 uH 20 % 5.2 A 92 mOhms 2 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 220 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 220 uH 20 % 1.22 A 820 mOhms 550 mA - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 27 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 27 uH 20 % 4.16 A 109 mOhms 1.58 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 39 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 39 uH 20 % 3.4 A 138 mOhms 1.3 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 47 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 47 uH 20 % 3.3 A 155 mOhms 1.2 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 56 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 56 uH 20 % 2.6 A 202 mOhms 1.12 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 5 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 5 uH 20 % 8.35 A 24 mOhms 3.75 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 68 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 68 uH 20 % 2.38 A 234 mOhms 1 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 6.2 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 6.2 uH 20 % 9 A 27 mOhms 3.2 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 7.4 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 7.4 uH 20 % 7.3 A 31 mOhms 3.15 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 82 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 82 uH 20 % 2.36 A 324 mOhms 900 mA - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 8.7 uH -40C to 125C AEC-Q200 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

Shielded 8.7 uH 20 % 7.2 A 34 mOhms 2.9 A - 40 C + 125 C 6.7 mm 6.7 mm 4 mm AEC-Q200 HA66 Reel
BI Technologies / TT Electronics Power Inductors - SMD 1uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Unshielded 1 uH 20 % 4.5 A 27 mOhms 7 A - 55 C + 155 C Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0420 Reel
BI Technologies / TT Electronics Power Inductors - SMD 1.2uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Unshielded 1.2 uH 20 % 4.5 A 27 mOhms 7 A - 55 C + 155 C Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0420 Reel
BI Technologies / TT Electronics Power Inductors - SMD 1.5uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Unshielded 1.5 uH 20 % 4 A 46 mOhms 6 A - 55 C + 155 C Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0420 Reel
BI Technologies / TT Electronics Power Inductors - SMD 2.2uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Unshielded 2.2 uH 20 % 3 A 58 mOhms 5 A - 55 C + 155 C Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0420 Reel
BI Technologies / TT Electronics Power Inductors - SMD 3.3uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Unshielded 3.3 uH 20 % 2.5 A 87 mOhms 4 A - 55 C + 155 C Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0420 Reel
BI Technologies / TT Electronics Power Inductors - SMD 4.7uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Unshielded 4.7 uH 20 % 2 A 110 mOhms 3.5 A - 55 C + 155 C Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0420 Reel
BI Technologies / TT Electronics Power Inductors - SMD 5.6uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Unshielded 5.6 uH 20 % 1.8 A 115 mOhms 3 A - 55 C + 155 C Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0420 Reel