RF inductors - Leaded

Results: 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Delevan RF inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 1.2 uH 10 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 4.7uH 10% 2.6ohm Molded Unshield Coil 1.861In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Molded Axial Unshielded 4.7 uH 10 % 294 mA 2.6 Ohms - 55 C + 125 C 33 90 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 1.2uH 5% .42ohm Molded Unshield Coil 843In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 1.2 uH 5 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 6.8 UH 10% 580In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 6.8 uH 10 % 450 mA 500 mOhms - 55 C + 105 C 50 55 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Bulk
Delevan RF inductors - Leaded 12uH 10% 1.1ohm Molded Unshield Coil 1.315In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 12 uH 10 % 305 mA 1.1 Ohms - 55 C + 105 C 65 42 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 1 UH 10% 1.319In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 1 uH 10 % 880 mA 290 mOhms - 55 C + 125 C 50 200 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Bulk
Delevan RF inductors - Leaded 1537-76J 1.261In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 100 uH 5 % 151 mA 4.5 Ohms - 55 C + 105 C 50 9.5 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Bulk
Delevan RF inductors - Leaded 3.3uH 10% 2ohm Molded Unshield Coil 946In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 3.3 uH 10 % 335 mA 2 Ohms - 55 C + 105 C 33 110 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 220 UH 5% 776In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 220 uH 5 % 117 mA 7.45 Ohms - 55 C + 105 C 65 6.2 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Bulk
Delevan RF inductors - Leaded 62uH 5% 3.15ohm Molded Unshield Coil 888In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 62 uH 5 % 180 mA 3.15 Ohms - 55 C + 125 C 55 11.5 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 75uH 5% 3.7ohm Molded Unshield Coil 784In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 75 uH 5 % 166 mA 3.7 Ohms - 55 C + 125 C 55 10.5 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 240uH 5% 7.8ohm Molded Unshield Coil 938In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Molded Axial Unshielded 240 uH 5 % 115 mA 7.8 Ohms - 55 C + 125 C 65 5.9 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 43uH 5% 2.7ohm Molded Unshield Coil 895In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 43 uH 5 % 194 mA 2.7 Ohms - 55 C + 125 C 60 13.7 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 91uH 5% 4.3ohm Molded Unshield Coil 835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 91 uH 5 % 154 mA 4.3 Ohms - 55 C + 125 C 50 10 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 39 UH 5% 479In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 39 uH 5 % 198 mA 2.6 Ohms - 55 C + 125 C 60 14.5 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded .22uH 20% .055ohm Molded Unshield Coil 284In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 220 nH 20 % 2.02 A 55 mOhms - 55 C + 125 C 50 450 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded .47 UH 20% 325In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 470 nH 20 % 1.37 A 120 mOhms - 55 C + 125 C 45 310 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Bulk
Delevan RF inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil 4.740In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 1.2 uH 10 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 15 UH 10% 450In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 15 uH 10 % 271 mA 1.4 Ohms 65 40 MHz Standard PCB Mount 9.53 mm 3.96 mm 3.96 mm 1537/R Bulk
Delevan RF inductors - Leaded .56uH 10% .135ohm Molded Unshield Coil 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 560 nH 10 % 1.29 A 135 mOhms 50 280 MHz Standard PCB Mount 9.53 mm 3.96 mm 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 1537-36K 399In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 10 uH 10 % 335 mA 900 mOhms - 55 C + 125 C 55 45 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Bulk
Delevan RF inductors - Leaded 75uH 5% 3.7ohm Molded Unshield Coil 1.468In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 75 uH 5 % 166 mA 3.7 Ohms - 55 C + 105 C 55 10.5 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded .15uH 20% .03ohm Molded Unshield Coil 623In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 150 nH 20 % 2.74 A 30 mOhms - 55 C + 125 C 50 525 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 200uH 3% 7.1ohm Molded Unshield Coil 872In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 200 uH 3 % 120 mA 7.1 Ohms - 55 C + 105 C 65 6.5 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 10uH 5% .9ohm Molded Unshield Coil 550In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 10 uH 5 % 335 mA 900 mOhms - 55 C + 125 C 55 45 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape