RF inductors - Leaded

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Delevan RF inductors - Leaded 3.3uH 10% .12ohm Unshield Molded Coil 1.095In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 3.3 uH 10 % 1.02 A 120 mOhms - 55 C + 125 C 35 70 MHz Standard PCB Mount 11.1 mm 4.75 mm Phenolic 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded RoHS, Through Hole, Molded Unshielded RF Coil, 15 uH , +/- 10% 396In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 15 uH 10 % 324 mA 1.2 kOhms - 55 C + 105 C 55 30 MHz Standard PCB Mount 11.1 mm 4.75 mm Iron 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded 2.7uH 10% 1.1ohm Unshield Molded Coil 819In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 2.7 uH 10 % 525 mA 1.1 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 11.1 mm 4.75 mm Phenolic 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded 1uH 10% .25ohm Unshield Molded Coil 502In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 1 uH 10 % 1.05 A 250 mOhms 55 200 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded 8.2uH 10% .4ohm Unshield Molded Coil 835In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 8.2 uH 10 % 560 mA 400 mOhms - 55 C + 105 C 35 48 MHz Standard PCB Mount 11.1 mm 4.75 mm Iron 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded 15 UH 10% 440In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Molded Axial Unshielded 15 uH 10 % 324 mA 1.2 Ohms - 55 C + 125 C 55 30 MHz Standard PCB Mount 11.1 mm 4.75 mm Phenolic 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded 4.7 UH 10% 441In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 4.7 uH 10 % 775 mA 210 mOhms - 55 C + 105 C 35 60 MHz Standard PCB Mount 11.1 mm 4.75 mm Iron 1840/R Bulk
Delevan RF inductors - Leaded 1.8uH 10% .74ohm Unshield Molded Coil 530In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 1.8 uH 10 % 610 mA 740 mOhms - 55 C + 125 C 35 150 MHz Standard PCB Mount 11.1 mm 4.75 mm Phenolic 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded .15uH 3% .03ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 150 nH 3 % 3.05 A 30 mOhms 55 510 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .15uH 5% .03ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 150 nH 5 % 3.05 A 30 mOhms 55 510 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .15uH 10% .03ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 150 nH 10 % 3.05 A 30 mOhms 55 510 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .15uH 20% .03ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 150 nH 20 % 3.05 A 30 mOhms 55 510 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .22uH 3% .035ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 220 nH 3 % 2.82 A 35 mOhms 55 415 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .22uH 5% .035ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 220 nH 5 % 2.82 A 35 mOhms 55 415 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .22uH 10% .035ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 220 nH 10 % 2.82 A 35 mOhms 55 415 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .22uH 20% .035ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 220 nH 20 % 2.82 A 35 mOhms 55 415 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .33uH 3% .05ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 330 nH 3 % 2.36 A 50 mOhms 55 350 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .33uH 5% .05ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 330 nH 5 % 2.36 A 50 mOhms 55 350 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .33uH 10% .05ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 330 nH 10 % 2.36 A 50 mOhms 55 350 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .33uH 20% .05ohm Unshield Molded Coil Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 330 nH 20 % 2.36 A 50 mOhms 55 350 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded .39uH 3% .08ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 390 nH 3 % 1.86 A 80 mOhms 55 300 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .39uH 5% .08ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 390 nH 5 % 1.86 A 80 mOhms 55 300 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .39uH 10% .08ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 390 nH 10 % 1.86 A 80 mOhms 55 300 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .39uH 20% .08ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 390 nH 20 % 1.86 A 80 mOhms 55 300 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel
Delevan RF inductors - Leaded .47uH 3% .08ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 470 nH 3 % 1.86 A 80 mOhms 55 300 MHz Standard PCB Mount 11.1 mm 4.75 mm 1840/R Reel