Decoupling RF Inductors - SMD

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 4.7uH 240mohms 900mA 125C Wound Ferrite 165.083In Stock
Cut Tape
Rp3.302
Rp2.789
Rp2.293
Rp1.743
Reel
Rp1.633
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite 20.208In Stock
Cut Tape
Rp3.302
Rp2.789
Rp2.293
Rp1.706
Reel
Rp1.596
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 470 nH 20 % 2 A 38 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 91.326In Stock
Cut Tape
Rp4.036
Rp3.321
Rp2.899
Rp2.734
Reel
Rp1.798
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite 160.468In Stock
Cut Tape
Rp3.302
Rp2.734
Rp2.257
Rp1.633
Reel
Rp1.541
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.47uH 0.038ohm 2.0A 3.2x2.5mm AEC-Q200 5.081In Stock
Cut Tape
Rp5.504
Rp4.513
Rp4.183
Rp3.229
Reel
Rp2.220
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 470 nH 20 % 2 A 38 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15uH 0.56ohms 370mA 3.2x2.5mm AEC-Q200 7.374In Stock
Cut Tape
Rp7.889
Rp7.724
Rp5.430
Rp5.284
Reel
Rp2.055
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) 15 uH 10 % 370 mA 728 mOhms - 40 C + 105 C 15 26 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 22uH 0.77ohms 300mA 3.2x2.5mm AEC-Q200 10.631In Stock
Cut Tape
Rp4.036
Rp3.266
Rp2.844
Rp2.679
Reel
Rp1.780
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 300 mA 770 mOhms - 40 C + 105 C 15 21 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 468mohms 450mA Wound Ferrite 30.194In Stock
20.000Expected 19/10/2026
Cut Tape
Rp3.302
Rp2.734
Rp2.257
Rp1.669
Reel
Rp1.486
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 0.36ohms 450mA 3.2x2.5mm AEC-Q200 20.427In Stock
Cut Tape
Rp4.036
Rp3.266
Rp2.844
Rp2.679
Reel
Rp2.000
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 10uH 504mohms 600mA 125C Wound Ferrite 25.227In Stock
72.000Expected 21/10/2026
Cut Tape
Rp3.302
Rp2.789
Rp2.293
Rp1.669
Reel
Rp1.651
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100 UH 10% 29.690In Stock
Cut Tape
Rp3.302
Rp2.734
Rp2.257
Rp1.633
Reel
Rp1.541
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 120 mA 3.7 Ohms - 40 C + 105 C 15 10 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15uH 728mohms 370mA Wound Ferrite 44.031In Stock
Cut Tape
Rp3.302
Rp2.734
Rp2.257
Rp1.725
Reel
Rp1.614
Rp1.578
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 370 mA 560 mOhms - 40 C + 105 C 15 26 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 66mohms 1.7A 125C Wound Ferrite 46.052In Stock
Cut Tape
Rp3.302
Rp2.752
Rp2.275
Rp2.257
Reel
Rp1.633
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 143mohms 830mA Wound Ferrite 31.625In Stock
Cut Tape
Rp3.302
Rp2.734
Rp2.257
Rp1.725
Reel
Rp1.614
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220uH 10.92ohms 80mA Wound Ferrite 25.118In Stock
20.000Expected 05/10/2026
Cut Tape
Rp3.302
Rp2.734
Rp2.257
Rp1.725
Reel
Rp1.706
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 80 mA 8.4 Ohms - 40 C + 105 C 20 7 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 138mohms 1.2A 125C Wound Ferrite 115.761In Stock
Cut Tape
Rp3.302
Rp2.789
Rp2.293
Rp1.743
Reel
Rp1.633
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 192mohms 1.0A 125C Wound Ferrite 23.728In Stock
Cut Tape
Rp3.302
Rp2.789
Rp2.293
Rp1.743
Reel
Rp1.743
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 1.64ohms 180mA 3.2x2.5mm AEC-Q200 17.056In Stock
Cut Tape
Rp4.036
Rp3.266
Rp2.844
Rp2.679
Reel
Rp1.725
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 348mohms 700mA 125C Wound Ferrite 39.205In Stock
Cut Tape
Rp4.036
Rp3.357
Rp2.679
Rp2.550
Reel
Rp1.743
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 24mohms 2.85A 125C Wound Ferrite 31.731In Stock
Cut Tape
Rp2.752
Rp2.128
Rp2.110
Rp1.853
Reel
Rp1.596
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 100 nH 20 % 2.85 A 20 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150nH 28.8mohms 2.6A 125C Wound Ferrite 19.141In Stock
Cut Tape
Rp3.302
Rp2.789
Rp2.293
Rp1.743
Reel
Rp1.633
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 150 nH 20 % 2.6 A 28.8 mOhms - 40 C + 125 C 10 500 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 32.4mohms 2.4A 125C Wound Ferrite 21.890In Stock
Cut Tape
Rp3.669
Rp2.954
Rp2.440
Rp1.853
Reel
Rp1.743
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 220 nH 20 % 2.4 A 27 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 0.42ohms 600mA 3.2x2.5mm AEC-Q200 24.078In Stock
Cut Tape
Rp4.036
Rp3.321
Rp2.899
Rp2.734
Reel
Rp1.926
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 0.115ohm 1.2mA 3.2x2.5mm AEC-Q200 22.000In Stock
16.000Expected 28/09/2026
Cut Tape
Rp4.036
Rp3.321
Rp2.899
Rp2.734
Reel
Rp1.890
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.1uH 0.02ohm 2.85A 3.2x2.5mm AEC-Q200 16.877In Stock
Cut Tape
Rp4.036
Rp3.321
Rp2.899
Rp2.734
Reel
Rp1.926
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 100 nH 20 % 2.85 A 20 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape