0603 RF Inductors - SMD

Results: 3.868
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 120nH 1100mA AEC-Q200 22.624In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 1.2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3300nH Unshld 5% 110mA 9.1Ohms 4.260In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 3.3 uH 5 % 110 mA 9.1 Ohms - 40 C + 125 C 18 135 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 470nH 500mA AEC-Q200 10.983In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 470 nH 5 % 500 mA 450 mOhms - 40 C + 125 C 555 MHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 31.330In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 33 nH 5 % 500 mA 540 mOhms - 40 C + 85 C 12 1.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 NH 5% 48.782In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 22 nH 5 % 500 mA 500 mOhms - 40 C + 85 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 NH +-.3NH 70.259In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.1 A 100 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.025 A 600.00 mOhm 73.716In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 35 125 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 5% 61.010In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 15 nH 5 % 600 mA 350 mOhms - 40 C + 85 C 12 2.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 5.706In Stock
Min.: 1
Mult.: 1
: 3.000

Thin Film 0603 (1608 metric) Unshielded 1.2 nH 0.2 nH 1 A 40 mOhms - 55 C + 125 C 49 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 110nH Unshld 5% 1.6A 60mOhms 5.452In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 1.6 A 60 mOhms - 40 C + 85 C 15 1.23 GHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 140nH 0.28A 870m? 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 140 nH 2 % 280 mA 870 mOhms - 40 C + 125 C 28 1.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm AISC-Q0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.2nH 0.7A 110m? 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 6.2 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm AISC-Q0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3nH 1A 24m? 3.789In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1812 metric) Unshielded 3 nH 5 % 1 A 24 mOhms - 40 C + 125 C 35 9.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6nH 5.3% 51.982In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 5.6 nH 0.3 nH 300 mA 180 mOhms - 55 C + 125 C 10 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 18NH 2% 9.994In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2nH 1500mA 0.3nH 1.6x0.8mm SMD 63.454In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.5 A 35 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7nH 800mA 5% 1.6x0.8mm SMD 13.823In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 800 mA 100 mOhms - 55 C + 150 C 14 7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5nH 1500mA 0.3nH 1.6x0.8mm SMD 50.766In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.5 nH 0.3 nH 1.5 A 30 mOhms - 55 C + 150 C 8 13 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.1 H, 350mO 34.004In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 100 nH 10 % 200 mA 350 mOhms - 55 C + 125 C 15 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .47 UH 5% 97.068In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 470 nH 5 % 100 mA 950 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22 NH 2% 17.897In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 22 nH 2 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 2.2nH 13.6% 41.671In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 2MHz 20% 1608 AEC-Q200 20.013In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 20 % 350 mA 500 mOhms 120 mA - 55 C + 150 C Flexible (Soft) 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .56 UH 5% 114.874In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 560 nH 5 % 100 mA 1.05 Ohms - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 1% 2.347In Stock
Min.: 1
Mult.: 1
: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 10 nH 1 % 300 mA 450 mOhms - 55 C + 125 C 28 3.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel