TDK MLJ Series RF Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD 0402 0.082uH 5% 0.39ohm 850mA 14.796In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 82 nH 5 % 850 mA 390 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.18uH 5% 0.78ohm 500mA 16.474In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 180 nH 5 % 500 mA 780 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.091uH 5% 0.351ohm 900mA 15.944In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 91 nH 5 % 900 mA 351 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 100nH 5% 0.30ohm 400mA 17.393In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 100 nH 5 % 500 mA 300 mOhms 500 mA - 55 C + 125 C 15 830 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.16uH 5% 0.754ohm 600mA 18.210In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 160 nH 5 % 600 mA 754 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 390nH 5% 0.97ohm 230mA 20.370In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 390 nH 5 % 300 mA 970 mOhms 230 mA - 55 C + 125 C 15 330 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 220nH 5% 0.58ohm 300mA 35.031In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 220 nH 5 % 400 mA 580 mOhms 370 mA - 55 C + 125 C 15 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 150nH 5% 0.45ohm 350mA 16.603In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 150 nH 5 % 450 mA 450 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 0.38ohms 600mA 5% 190MHz 30.827In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 470 nH 5 % 400 mA 500 mOhms 600 mA - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 160nH 5% 0.52ohm 350mA 14.543In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 160 nH 5 % 400 mA 520 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.2uH 5% 0.845ohm 480mA 9.571In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 200 nH 5 % 480 mA 845 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 560nH 5% 1.40Aohm 200mA 17.806In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 560 nH 5 % 250 mA 1.4 Ohms 200 mA - 55 C + 125 C 15 250 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 0.22ohms 650mA 5% 260MHz 50.420In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 270 nH 5 % 550 mA 290 mOhms 650 mA - 55 C + 125 C 15 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 0.4ohms 550mA 5% 170MHz 22.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 560 nH 5 % 400 mA 520 mOhms 550 mA - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1005 0.056uH 4% 0.325ohm 950mA 6.609In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Shielded 56 nH 4 nH 950 mA 325 mOhms - 55 C + 125 C 14 Standard 1 mm 0.6 mm 0.6 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.075uH 5% 0.25ohms 400mA 5.433In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 75 nH 5 % 550 mA 250 mOhms 500 mA - 55 C + 125 C 15 950 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 120nH 5% 0.39ohm 380mA 6.666In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 120 nH 5 % 450 mA 390 mOhms 450 mA - 55 C + 125 C 15 740 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.14uH 5% 0.45ohms 380mA 5.860In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 140 nH 5 % 1 mA 450 mOhms 450 mA - 55 C + 125 C 15 650 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 180nH 5% 0.58ohm 300mA 11.957In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 180 nH 5 % 400 mA 580 mOhms 370 mA - 55 C + 125 C 15 570 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 270nH 5% 0.65ohm 280mA 13.517In Stock
20.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 270 nH 5 % 350 mA 650 mOhms 350 mA - 55 C + 125 C 15 450 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 330nH 5% 0.65ohm 230mA 4.884In Stock
20.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 330 nH 5 % 350 mA 650 mOhms 300 mA - 55 C + 125 C 15 380 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 470nH 5% 0.97ohm 200mA 1.501In Stock
30.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 470 nH 5 % 300 mA 970 mOhms 200 mA - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.1uH 5% 0.13ohms 700mA 10.346In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 100 nH 5 % 800 mA 130 mOhms 900 mA - 55 C + 125 C 15 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.12uH 5% 0.15ohms 650mA 4.824In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 120 nH 5 % 750 mA 150 mOhms 800 mA - 55 C + 125 C 15 520 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.15uH 5% 0.16ohms 600mA 7.973In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 150 nH 5 % 700 mA 160 mOhms 750 mA - 55 C + 125 C 15 470 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel