2820 RF Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD 82uH 10% 2.52MHz 1.480In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) 82 uH 10 % 200 mA 3.5 Ohms - 40 C + 125 C 10 9 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 82nH 2 Pads 3.706In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 82 nH 5 % 300 mA 1 Ohms - 40 C + 125 C 8 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=1.5Ohms 820nH 0.3A AEC-Q200 1.418In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 300 mA 1.5 Ohms - 40 C + 125 C 15 215 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 16.000
Mult.: 2.000
Reel: 2.000

2.92 mm x 2.5 mm x 2.2 mm Unshielded 82 uH 5 % 200 mA 19 Ohms - 25 C + 105 C 10 13 MHz Standard 2.92 mm 2.5 mm 2.2 mm Ferrite BWNL Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 16.000
Mult.: 2.000
Reel: 2.000

2.92 mm x 2.5 mm x 2.2 mm Unshielded 82 uH 10 % 200 mA 19 Ohms - 25 C + 105 C 10 13 MHz Standard 2.92 mm 2.5 mm 2.2 mm Ferrite BWNL Reel
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 82nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 82 nH 5 % 150 mA 2.4 Ohms - 40 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 1608 82nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

82 nH 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 82nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

82 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Delevan RF Inductors - SMD .082uH 10% 1.6ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1812 (4532 metric) Unshielded 82 nH 10 % 700 mA 1.6 Ohms - 55 C + 125 C 25 750 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel
Delevan RF Inductors - SMD .082uH 20% 1.6ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1812 (4532 metric) Unshielded 82 nH 20 % 700 mA 250 mOhms - 55 C + 125 C 25 750 MHz Standard 4.83 mm 3.4 mm 3.4 mm Phenolic 1812/R Reel
Delevan RF Inductors - SMD .082uH 5% 1.6ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1812 (4532 metric) Unshielded 82 nH 5 % 700 mA 1.6 Ohms - 55 C + 125 C 25 750 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel
Delevan RF Inductors - SMD M83446/39-12F, Surface Mount, Unshielded Inductor, .082 uH , +/- 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1812 (4532 metric) Unshielded 82 nH 20 % 700 mA 250 mOhms - 55 C + 125 C 25 Standard 4.83 mm 3.4 mm 3.4 mm Phenolic MIL1812/R Reel