RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance Q Minimum Test Frequency Minimum Operating Temperature Maximum Operating Temperature Termination Style Length Width Height Packaging
Coilcraft Variable Inductors 164 Unicoil Tunable 100 MHz 3.3 A 58In Stock
Min.: 1
Mult.: 1

164 126 nH 75 100 MHz - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 100 MHz 2.5 A 40In Stock
Min.: 1
Mult.: 1

164 150 nH 60 100 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variable Inductors 143 Unicoil Tunable 21.7 mOhms 6.4 A 40In Stock
Min.: 1
Mult.: 1

143 556 nH 80 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 143 Unicoil Tunable 30 mOhms 5.5 A 61In Stock
50Expected 06/03/2026
Min.: 1
Mult.: 1

143 1.4 uH 92 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variable Inductors 146 Unicoil Tunable 9 mOhms 10.5 A 72In Stock
Min.: 1
Mult.: 1

146 60 nH 80 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variable Inductors 142 Unicoil Tunable 8.4 mOhms 12.5 A 8In Stock
Min.: 1
Mult.: 1

142 100 nH 118 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 11.94 mm Tube
Coilcraft Variable Inductors 142 Unicoil Tunable 10.8 mOhms 11.1 A 90In Stock
Min.: 1
Mult.: 1

142 196 nH 125 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 11.94 mm Tube
Coilcraft Variable Inductors 142 Unicoil Tunable 14.5 mOhms 9.6 A 19In Stock
Min.: 1
Mult.: 1

142 280 nH 90 50 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 143 Unicoil Tunable 19.2 mOhms 6.8 A 219In Stock
Min.: 1
Mult.: 1

143 468 nH 78 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 5.1 A 90In Stock
100Expected 27/03/2026
Min.: 1
Mult.: 1

164 27 nH 108 150 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 100 MHz 2.3 A 1In Stock
50Expected 06/03/2026
Min.: 1
Mult.: 1

164 164 nH 60 100 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variable Inductors 142 Unicoil Tunable 16.9 mOhms 8.9 A 45In Stock
Min.: 1
Mult.: 1

142 520 nH 110 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 11.94 mm Tube
Coilcraft Variable Inductors 146 Unicoil Tunable 15.6 mOhms 8 A 62In Stock
Min.: 1
Mult.: 1

146 194 nH 68 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variable Inductors 146 Unicoil Tunable 18 mOhms 7.5 A 73In Stock
Min.: 1
Mult.: 1

146 224 nH 66 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variable Inductors 150 Unicoil Tunable 9 mOhms 10.5 A 78In Stock
Min.: 1
Mult.: 1

150 70 nH 100 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube
Coilcraft Variable Inductors 150 Unicoil Tunable 11.6 mOhms 9.3 A 150In Stock
Min.: 1
Mult.: 1

150 95 nH 85 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variable Inductors 150 Unicoil Tunable 16 mOhms 7.9 A 25In Stock
Min.: 1
Mult.: 1

150 245 nH 108 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 7.2 A 68In Stock
Min.: 1
Mult.: 1

164 16 nH 124 150 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 3.6 A 49In Stock
Min.: 1
Mult.: 1

164 71 nH 79 150 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 8.1 A 57In Stock
Min.: 1
Mult.: 1

165 9 nH 138 150 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 4.2 A 35In Stock
Min.: 1
Mult.: 1

165 45 nH 135 150 MHz - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variable Inductors 142 Unicoil Tunable 7.4 mOhms 13.4 A 45In Stock
Min.: 1
Mult.: 1

142 59.5 nH 82 50 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 142 Unicoil Tunable 9.6 mOhms 11.8 A 45In Stock
Min.: 1
Mult.: 1

142 120 nH 85 50 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 144 Unicoil Tunable 8.6 mOhms 10 A 34In Stock
Min.: 1
Mult.: 1

144 88 nH 145 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variable Inductors 144 Unicoil Tunable 14.7 mOhms 7.8 A 56In Stock
Min.: 1
Mult.: 1

144 298 nH 158 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube