M12 Potentiometers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Shaft Type Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P16F NP 1Kohms 10% A e3 31In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 1Kohms 20% A e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 10Kohms 20% A e3 96In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 100Kohms 10% A e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 1 W 316 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 220ohms 20% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 220 Ohms Linear Vertical 560 mW 14.8 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 2.2Kohms 10% A e3 61In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 2.2Kohms 20% A e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 22Kohms 20% A e3 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 22 kOhms Linear Vertical 1 W 148 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 470ohms 10% A e3 15In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 Ohms Linear Vertical 260 mW 21.7 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 4.7Kohms 10% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 4.7Kohms 20% Ae3 123In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 470Kohms 20% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 1 W 350 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 100ohms 20% A e3 11In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 100Kohms 20% A e3 12In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 1Mohms 20% A e3 8In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 MOhms Linear Vertical 120 mW 350 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 220Kohms 20% A e3 4In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 220 kOhms Linear Vertical 1 W 350 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 470ohms 20% A e3 2In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 47Kohms 20% A e3 11In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 47 kOhms Linear Vertical 1 W 217 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 10Kohms 10% A e3
20Expected 22/09/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 1 W 100 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk