KYOCERA AVX Potentiometers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Potentiometers 1W 1KV 1kOhms +/-10% 10In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 500 V 10 % Wirewound 1 Turn 6 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 20000 Cycle - 40 C + 90 C CLR 4000 Bulk
KYOCERA AVX Potentiometers 1W 300V 4.7kOhm +/-20% 252In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 0.5W 250V 10kOhm +/-20% 386In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 805 M Bulk
KYOCERA AVX Potentiometers 1W 300V 10kOhms +/-2 0% 174In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 0.5W 250V 47kOhm +/-20% 1.094In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 47 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 805 M Bulk
KYOCERA AVX Potentiometers 0.5W 250V 47kOhm +/- 20% 374In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 47 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk
KYOCERA AVX Potentiometers 2W 300V 1kOhms +/-10 % 57In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 2 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C ABW 2 Bulk
KYOCERA AVX Potentiometers 2W 300V 25kOhms +/-1 0% 34In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 2 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C ABW 2 Bulk
KYOCERA AVX Potentiometers 0.5W 250V 4.7kOhm +/ -20% 849In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 4.7 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk
KYOCERA AVX Potentiometers 2W 300V 2.5kOhm +/-10% 104In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 2 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C ABW 2 Bulk
KYOCERA AVX Potentiometers 1W 300V 5kOhms +/-10 % 177In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 40 mm 10 mm Rotary 10000 Cycle - 40 C + 90 C ABW1 Bulk
KYOCERA AVX Potentiometers 1W 300V 100Ohms +/-2 0% 373In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 100 Ohms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 500V 1kOhms +/-20% 2In Stock
80On Order
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 1 kOhms Linear Vertical 20 % Conductive Polymer 1 Turn Smooth 3 mm 12 mm No Switch Without Detent Motion Potentiometer - 40 C + 130 C LM10 Bulk
KYOCERA AVX Potentiometers 1W 300V 470kOhms +/- 20% 266In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 470 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 4W 500V 10ohm +/-10% 106In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 10 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Rotary 20000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 25Ohms +/-10 % 151In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 25 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 50Ohms +/-10 % 49In Stock
100Expected 15/04/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 100Ohms +/-1 0% 78In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 250Ohms +/-1 0% 32In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 250 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 500Ohms +/-1 0% 147In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 25kOhms +/-1 0% 19In Stock
100Expected 01/04/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 1W 300V 1kOhms +/-10 % 95In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 40 mm 10 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C ABW1 Bulk
KYOCERA AVX Potentiometers 1W 300V 10KkOhms +/- 10% 95In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 40 mm 10 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C ABW1 Bulk
KYOCERA AVX Potentiometers 0.1W 50V 100OhmS +/- 30% 2.776In Stock
Min.: 1
Mult.: 1
No
PCB Mount Snap In Potentiometers 1 Gang 100 Ohms Linear Vertical 100 mW (1/10 W) 50 V 30 % Carbon 1 Turn No Switch Without Detent Preset 100 Cycle HA 06/ SM065 Bulk
KYOCERA AVX Potentiometers 0.1W 50V 10kOhms +/- 30% 1.475In Stock
Min.: 1
Mult.: 1
No
PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 100 mW (1/10 W) 50 V 30 % Carbon 1 Turn No Switch Without Detent Preset 100 Cycle HA 06/ SM065 Bulk