Skip to Main Content
Part of the TTI Family of Specialists
Mouser Electronics
Tampines Plaza 2 #04-02
5 Tampines Central 1
Singapore 529541
+65 6788-9233
Part of the TTI Family of Specialists
|
Contact Mouser (Singapore) +65 6788-9233
|
Feedback
Change Location
English
Rp IDR
+65 6788-9233
Change Location
Search by part numbers or keywords
In Stock
RoHS
Electronic Components
Industrial Automation
Account & Orders
0
0
Basket Contains Scheduled Items
Mfr.
Mfr. No:
Qty
Ext Total
Mfr. Part No.
Mfr.:
Description:
Qty:
Basket Summary
* Your basket contains errors.
View Basket
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Continue Shopping
View Basket
* Your basket contains errors.
Do not show again and take me directly to the Basket.
Select Your Location
United States
Indonesia
More Options
Indonesia
Incoterms:FCA (Shipping Point)
Duty, customs fees and taxes are collected at time of delivery.
Please confirm your currency selection:
Indonesian Rupiah
Payment accepted in Credit cards only
US Dollars
All payment options available
Images are for reference only
See Product Specifications
Home
Electronic Components
Passive Components
Potentiometers, Trimmers & Rheostats
Potentiometers
µModule Potentiometers
Results:
15.817
Smart Filtering
As you select one or more parametric filters below, Smart Filtering will instantly disable any unselected values that would cause no results to be found.
Applied Filters:
Passive Components
Potentiometers, Trimmers & Rheostats
Potentiometers
Tradename
=
µModule
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
ABB
Adafruit
Alpha (Taiwan)
Alps Alpine
Amphenol
Bourns
CTS
EAO
Eaton
ETI Systems
Honeywell
IDEC
KYOCERA AVX
Littelfuse
M5Stack
Murrelektronik
Nidec
Panasonic
Phoenix Contact
Same Sky
Schneider Electric
Sensata
Siemens
Soldered
SparkFun Electronics
TE Connectivity
TT Electronics
Vishay
Reset
DIN Rail Mount
Panel Mount
Panel Mount, PCB Mount
PCB Mount
Servo Mount
Reset
PC Pin
Screw
SMD/SMT
Snap In
Solder Lug
Solder Turret
Through Hole
Wire
Wire Lead
Wirewrap
Reset
Accessories
Audio Potentiometers
Guitar Potentiometers
Knob Operating Potentiometers
Knob Potentiometer
Knob Potentiometers
MIL Style Potentiometers
Modular Potentiometers
Motorized Potentiometers
Potentiometer
Potentiometer Heads
Potentiometer Kits
Potentiometers
Power Potentiometers
Precision Potentiometers
≤
≥
Reset
1
1 Gang
2 Gang
3 Gang
4 Gang
6 Gang
8 Gang
Reset
2 Ohms
5 Ohms
9.2 Ohms
10 Ohms
22 Ohms
25 Ohms
47 Ohms
50 Ohms
100 Ohms
100 Ohms to 2 MOhms
150 Ohms
200 Ohms
220 Ohms
250 Ohms
300 Ohms
470 Ohms
500 Ohms
700 Ohms
1 kOhms
1 kOhms, 1 kOhms
≤
≥
Reset
Audio
Balance
Inverse Log
Linear
Log
Reverse Audio
Reset
Horizontal
Vertical
Reset
10 mW
20 mW
20 mW (1/50 W)
25 mW
25 mW (1/40 W)
30 mW (1/32 W)
40 mW
50 mW
50 mW (1/20 W)
60 mW
80 mW
100 mW
100 mW (1/10 W)
120 mW
125 mW
125 mW (1/8 W)
150 mW
190 mW
200 mW (1/5 W)
250 mW
≤
≥
Reset
4.69 V
5 V
5 VDC
5 VDC to 15 VDC
6.85 V
7 V
7.07 V
7.1 V
7.7 V
10 V
10 VDC
10 VDC to 30 VDC
10.5 V
11.2 V
11.9 V
12 VDC
12.2 V
14.5 VDC to 40 VDC
14.8 V
15 V
≤
≥
Reset
0.025 %
0.05 %
0.25 %
0.5 %
1 %
2 %
3 %
5 %
10 %
15 %
20 %
30 %
20%
≤
≥
Reset
Carbon
Ceramic Printed
Cermet
Composition
Conductive Plastic
Conductive Polymer
Metal
Plastic
Wirewound
Reset
1
12
1 Turn
3 Turn
3.75 Turn
10 Turn
23 Turn
Reset
Flatted / D
Knurled / Serrated
Knurled / Slotted
Smooth
Smooth / Slotted
Reset
0.25 mm
2.2 mm
2.36 mm
2.5 mm
3 mm
3.1 mm
3.17 mm
3.175 mm
3.18 mm
0.125 in
1/8 in
3.2 mm
3.5 mm
4 mm
4.75 mm
4.76 mm
5 mm
5.4 mm
5.5 mm
5.97 mm
≤
≥
Reset
0.9 mm
1 mm
1.2 mm
2.5 mm
0.125 in
3.5 mm
3.7 mm
4.5 mm
5.59 mm
6 mm
6.35 mm
0.25 in
7 mm
8 mm
0.33 in
8.5 mm
9 mm
3/8 in
9.5 mm
9.53 mm
≤
≥
Reset
10 mm
11 mm
12 mm
16 mm
3.6 mm
5 mm
6 mm
6.25 mm
6.35 mm
6.35 mm (1/4 in)
6.5 mm
7 mm
8 mm
9 mm
9.5 mm
9.5 mm (3/8 in)
9.52 mm
≤
≥
Reset
Changeover Switch
Momentary Switch
No Switch
Push Lock Switch
Push-Pull Switch
Push-Push Switch
Push Switch
Rotary Switch
With Switch
≤
≥
Reset
1 Detent
10 Detent
11 Detent
17 Detent
20 Detent
21 Detent
30 Detent
31 Detent
41 Detent
-
Center Detent
No Detent
With Detent
Without Detent
≤
≥
Reset
Audio
Cap
Cermet Potentiometer
Cermet Trimmer
Compact
Conductive Plastic Potentiometer
Control Potentiometer
E30 Potentiometer
Fully Sealed
Heavy Duty
High Power
High Resolution
Illuminated
Incremental
Industrial Potentiometer
Insulated Shaft
Knob Potentiometer
Long Life
M22 Potentiometer
Metal Bezel
≤
≥
Reset
100 Cycle
200 Cycle
1000 Hour
5000 Cycle
10000 Cycle
10000 Cycles
15000 Cycle
20000 Cycle
25000 Cycle
30000 Cycle
50000 Cycle
100000 Cycle
200000 Cycle
250000 Cycle
500000 Cycle
1000000 Cycle
2000000 Cycle
3000000 Cycle
5000000 Cycle
10000000 Cycle
≤
≥
Reset
IP20
IP20, IP66, IP67, IP69, IP69K
IP30
IP40
IP50
IP54
IP64
IP65
IP66
IP66, IP69, IP69K
IP67
IP67, IP69K
IP68
Reset
0 C
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 18 C
- 17 C
- 15 C
- 10 C
- 1 C
+ 1 C
≤
≥
Reset
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 66 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 93 C
+ 100 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 150 C
≤
≥
Reset
39/20 mm Center Space Rotary Potentiome
23
026
27E
39
44
45
51
53
54
56
61
81
82
85
86
91
92
93
95
Reset
Bag
Blister Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Reset
Reset All
Please modify your search so that it will return results.
×
Selection Required
To use the less than or greater than function, please select a value first.
Search within results
Enter a part number or keyword
×
In Stock
Normally Stocked
Active
New Products
RoHS Compliant
Filter Results
Please modify your search so that it will return results.
Search Suggestions
Check spelling of part number or keywords
Use fewer or different keywords
Search on 1 part number at a time
Apply 1 filter at a time
Products & Manufacturers
Search by Product Category
Search by Manufacturer
Search by Newest Products
Additional Questions?
Contact Us
How to search for products
Sitemap